RELAY POWER 16A 24VDC SEALED - ALZ12B24 - Relays
General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 24VDC ALZ12B24
| Digi-Key Part Number | 255-1445-ND |
1 25 50 100 500 1000 5000 10000 25000 |
2.28000 2.09240 1.86000 1.58100 1.39500 1.34850 1.30200 1.23690 1.20900 |
Extended Price
2.28 52.31 93.00 158.10 697.50 1348.50 6510.00 12369.00 30225.00 |
| Manufacturer Part Number | ALZ12B24 | |||
| Description | RELAY POWER 16A 24VDC SEALED | |||
| Quantity Available | 168 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALZ12B24 |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 2.4 VDC |
| Control On Voltage (Max) | 16.8 VDC |
| Coil Current | 16.7mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALZ12B24 ALZ12B24 255 1445 ND 2551445ND 255-1445 |
ALZ12B24 Specification Sheet
RELAY POWER 16A 24VDC SEALED - ALZ12B24 (255-1445-ND) - Relays
Related parts General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 24VDC ALZ12B24RELAY POWER 16A 24VDC SEALED - ALZ12B24
Order 'relay power 16a 24vdc sealed - ALZ12B24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1445-ND.
RELAY POWER 16A 24VDC SEALED - ALZ12F24
Order 'relay power 16a 24vdc sealed - ALZ12F24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1447-ND.
RELAY POWER 16A 24VDC SEALED - ALZ12B24W
Order 'relay power 16a 24vdc sealed - ALZ12B24W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ12B24W-ND.
RELAY POWER 16A 24VDC SEALED - ALZ12F24W
Order 'relay power 16a 24vdc sealed - ALZ12F24W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ12F24W-ND.
RELAY POWER 16A 24VDC SEALED - ALZ22B24
Order 'relay power 16a 24vdc sealed - ALZ22B24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ22B24-ND.
RELAY POWER 16A 24VDC SEALED - ALZ22B24W
Order 'relay power 16a 24vdc sealed - ALZ22B24W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ22B24W-ND.
RELAY POWER 16A 24VDC SEALED - ALZ22F24
Order 'relay power 16a 24vdc sealed - ALZ22F24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2101-5-ND.
RELAY POWER 16A 24VDC SEALED - ALZ22F24W
Order 'relay power 16a 24vdc sealed - ALZ22F24W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ22F24W-ND.
RELAY POWER 16A 24VDC - ALZ21F24
Order 'relay power 16a 24vdc - ALZ21F24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1449-ND.
RELAY POWER 16A 24VDC FLUX-RES - ALZ11B24
Order 'relay power 16a 24vdc flux-res - ALZ11B24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B24-ND.
RELAY POWER 16A 24VDC FLUX-RES - ALZ11B24W
Order 'relay power 16a 24vdc flux-res - ALZ11B24W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11B24W-ND.
RELAY POWER 16A 24VDC FLUX-RES - ALZ11F24
Order 'relay power 16a 24vdc flux-res - ALZ11F24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11F24-ND.
RELAY POWER 16A 24VDC FLUX-RES - ALZ11F24W
Order 'relay power 16a 24vdc flux-res - ALZ11F24W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ11F24W-ND.
RELAY POWER 16A 24VDC FLUX-RES - ALZ21B24W
Order 'relay power 16a 24vdc flux-res - ALZ21B24W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ21B24W-ND.
RELAY POWER 16A 24VDC FLUX-RES - ALZ21F24W
Order 'relay power 16a 24vdc flux-res - ALZ21F24W' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALZ21F24W-ND.
Options for General Purpose Panasonic Electric Works Power Relay SPDT (1 Form C) 16A @ 250VAC 24VDC ALZ12B24
Send this link via E-Mail
Help With This Screen
