RELAY PWR DPST 3A 5VDC PC MNT - ALA2F05
| Digi-Key Part Number | 255-1273-ND |
1 25 50 100 500 1000 5000 10000 25000 |
1.67000 1.53000 1.36000 1.15600 1.02000 .98600 .95200 .90440 .88400 |
Extended Price
1.67 38.25 68.00 115.60 510.00 986.00 4760.00 9044.00 22100.00 |
| Manufacturer Part Number | ALA2F05 | |||
| Description | RELAY PWR DPST 3A 5VDC PC MNT | |||
| Quantity Available | 335 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ALA2F05 |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Control Voltage | 5.000 VDC [Typ] |
| Coil Current | 50.00 mA [Nom] |
| Coil Resistance | 100.00 Ohms [Typ] |
| Control Off Voltage | 0.500 VDC [Min] |
| Control On Voltage | 3.50 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Control Range | 3.500 VDC [Min] |
| Control Range | 8.500 VDC [Max] |
| Standard | CSA |
| Standard | UL |
| Height | 25.000 mm [Typ] |
| Length | 24.000 mm [Typ] |
| Width | 12.000 mm [Typ] |
| Packaging | Bulk |
| Coil Resistance Tolerance (±) | 10% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ALA2F05 ALA2F05 255 1273 ND 2551273ND 255-1273 |
ALA2F05 Specification Sheet
RELAY PWR DPST 3A 5VDC PC MNT - ALA2F05 (255-1273-ND)
Related parts:RELAY PWR DPST 3A 5VDC PC MNT - ALA2F05
Order 'relay pwr dpst 3a 5vdc pc mnt - ALA2F05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1273-ND.
RELAY PWR DPST 3A 12VDC PC MNT - ALA2F12
Order 'relay pwr dpst 3a 12vdc pc mnt - ALA2F12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1274-ND.
RELAY PWR DPST 3A 24VDC PC MNT - ALA2F24
Order 'relay pwr dpst 3a 24vdc pc mnt - ALA2F24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1275-ND.
RELAY MINI DPST 5A 5VDC PC MNT - DSP1-DC5V
Order 'relay mini dpst 5a 5vdc pc mnt - DSP1-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1046-ND.
RELAY MINI DPST 5A 5VDC PC MNT - DSP2A-DC5V
Order 'relay mini dpst 5a 5vdc pc mnt - DSP2A-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1052-ND.
RELAY PWR 10A SPDT 5VDC PC MNT - JS1-5V
Order 'relay pwr 10a spdt 5vdc pc mnt - JS1-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1103-ND.
RELAY PWR 10A SPST 5VDC PC MNT - JS1A-5V
Order 'relay pwr 10a spst 5vdc pc mnt - JS1A-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1106-ND.
RELAY PWR SPDT 10A 5VDC PC MNT - JW1FSN-DC5V
Order 'relay pwr spdt 10a 5vdc pc mnt - JW1FSN-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1113-ND.
RELAY PWR DPDT 5A 5VDC PC MNT - JW2SN-DC5V
Order 'relay pwr dpdt 5a 5vdc pc mnt - JW2SN-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1116-ND.
RELAY MINI DPST 5A 12VDC PC MNT - DSP1-DC12V
Order 'relay mini dpst 5a 12vdc pc mnt - DSP1-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1047-ND.
RELAY MINI DPST 5A 24VDC PC MNT - DSP1-DC24V
Order 'relay mini dpst 5a 24vdc pc mnt - DSP1-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1048-ND.
RELAY MINI SPST 8A 5VDC PC MNT - DSP1A-DC5V
Order 'relay mini spst 8a 5vdc pc mnt - DSP1A-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1049-ND.
RELAY MINI DPST 5A 12VDC PC MNT - DSP2A-DC12V
Order 'relay mini dpst 5a 12vdc pc mnt - DSP2A-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1053-ND.
RELAY MINI DPST 5A 24VDC PC MNT - DSP2A-DC24V
Order 'relay mini dpst 5a 24vdc pc mnt - DSP2A-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1054-ND.
RELAY PWR 10A SPDT 12VDC PC MNT - JS1-12V
Order 'relay pwr 10a spdt 12vdc pc mnt - JS1-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1104-ND.
Send this link via E-Mail
Help With This Screen