RELAY PWR SPST 10A 12VDC PC MNT - LKP1AF-12V
| Digi-Key Part Number | 255-1271-ND |
1 25 50 100 500 1000 5000 10000 25000 |
1.76000 1.62000 1.44000 1.22400 1.08000 1.04400 1.00800 .95760 .93600 |
Extended Price
1.76 40.50 72.00 122.40 540.00 1044.00 5040.00 9576.00 23400.00 |
| Manufacturer Part Number | LKP1AF-12V | |||
| Description | RELAY PWR SPST 10A 12VDC PC MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LKP1AF-12V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 10A @ 277VAC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 8.4 VDC |
| Coil Current | 44.2mA |
| Coil Type | Standard |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LKP1AF 12V LKP1AF12V 255 1271 ND 2551271ND 255-1271 |
LKP1AF-12V Specification Sheet
RELAY PWR SPST 10A 12VDC PC MNT - LKP1AF-12V (255-1271-ND)
Related parts :RELAY PWR SPST 10A 12VDC PC MNT - LKP1AF-12V
Order 'relay pwr spst 10a 12vdc pc mnt - LKP1AF-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1271-ND.
RELAY PWR SPST 10A 12VDC PC MNT - JW1AFSN-DC12V
Order 'relay pwr spst 10a 12vdc pc mnt - JW1AFSN-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1120-ND.
RELAY PWR SPST 10A 24VDC PC MNT - LKP1AF-24V
Order 'relay pwr spst 10a 24vdc pc mnt - LKP1AF-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1272-ND.
RELAY PWR SPST 16A 12VDC PC MNT - LKG1AF-12V-16-1
Order 'relay pwr spst 16a 12vdc pc mnt - LKG1AF-12V-16-1' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number LKG1AF-12V-16-1-ND.
RELAY PWR SPST 10A 12VDC LATCH - DK1A-L-12V-F
Order 'relay pwr spst 10a 12vdc latch - DK1A-L-12V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2376-ND.
RELAY PWR SPDT 10A 12VDC PC MNT - JW1FSN-DC12V
Order 'relay pwr spdt 10a 12vdc pc mnt - JW1FSN-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1114-ND.
RELAY PWR SPST 10A 24VDC PC MNT - JW1AFSN-DC24V
Order 'relay pwr spst 10a 24vdc pc mnt - JW1AFSN-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1121-ND.
RELAY PWR SPST 10A 12VDC SEAL PC - G5CA-1A4 DC12
Order 'relay pwr spst 10a 12vdc seal pc - G5CA-1A4 DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2156-ND.
RELAY PWR SPST 10A 12VDC SEALED - ADY10012
Order 'relay pwr spst 10a 12vdc sealed - ADY10012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2886-ND.
RELAY MINI SPST 8A 12VDC PC MNT - DSP1A-DC12V
Order 'relay mini spst 8a 12vdc pc mnt - DSP1A-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1050-ND.
RELAY PWR SPST 10A 12VDC PCB - G2R-1A4-T130 DC12
Order 'relay pwr spst 10a 12vdc pcb - G2R-1A4-T130 DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A4-T130-DC12-ND.
RELAY PWR SPST 10A 12VDC PCB - G2R-1A-DC12
Order 'relay pwr spst 10a 12vdc pcb - G2R-1A-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-DC12-ND.
RELAY PWR SPST 10A 12VDC PCB - G2R-1A-T130 DC12
Order 'relay pwr spst 10a 12vdc pcb - G2R-1A-T130 DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-T130-DC12-ND.
RELAY PWR SPST 10A 12VDC - G6C-1117P-US-DC12
Order 'relay pwr spst 10a 12vdc - G6C-1117P-US-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6C-1117P-US-DC12-ND.
RELAY PWR SPST 10A 12VDC - G6CK-1114P-US-DC12
Order 'relay pwr spst 10a 12vdc - G6CK-1114P-US-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6CK-1114P-USDC12-ND.
Send this link via E-Mail
Help With This Screen
