RELAY PWR SPST-NO 5A 24V PC MNT - LKS1AF-24V - Relays
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 5A @ 277VAC 24VDC LKS1AF-24V
| Digi-Key Part Number | 255-1270-ND |
1 25 50 100 500 1000 5000 10000 25000 |
1.57000 1.44000 1.28000 1.08800 .96000 .92800 .89600 .85120 .83200 |
Extended Price
1.57 36.00 64.00 108.80 480.00 928.00 4480.00 8512.00 20800.00 |
| Manufacturer Part Number | LKS1AF-24V | |||
| Description | RELAY PWR SPST-NO 5A 24V PC MNT | |||
| Quantity Available | 369 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LKS1AF-24V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 5A @ 277VAC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 2.4 VDC |
| Control On Voltage (Max) | 16.8 VDC |
| Coil Current | 10.4mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LKS1AF 24V LKS1AF24V 255 1270 ND 2551270ND 255-1270 |
LKS1AF-24V Specification Sheet
RELAY PWR SPST-NO 5A 24V PC MNT - LKS1AF-24V (255-1270-ND) - Relays
Related parts General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 5A @ 277VAC 24VDC LKS1AF-24VRELAY PWR SPST-NO 5A 5V PC MNT - LKS1AF-5V
Order 'relay pwr spst-no 5a 5v pc mnt - LKS1AF-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1268-ND.
RELAY PWR SPST-NO 5A 12V PC MNT - LKS1AF-12V
Order 'relay pwr spst-no 5a 12v pc mnt - LKS1AF-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1269-ND.
RELAY PWR SPST-NO 5A 24V PC MNT - LKS1AF-24V
Order 'relay pwr spst-no 5a 24v pc mnt - LKS1AF-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1270-ND.
RELAY PWR SPST-NO 5A 12V PC MNT - LK1AF-12V
Order 'relay pwr spst-no 5a 12v pc mnt - LK1AF-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1266-ND.
RELAY PWR SPST-NO 5A 24V PC MNT - LK1AF-24V
Order 'relay pwr spst-no 5a 24v pc mnt - LK1AF-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1267-ND.
RELAY PWR SLIM DPST 5A 4.5VDC PC - ALA2PF4H
Order 'relay pwr slim dpst 5a 4.5vdc pc - ALA2PF4H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2PF4H-ND.
RELAY PWR DPST LATCH 5A 12VDC PC - DSP1-L2-DC12V-F
Order 'relay pwr dpst latch 5a 12vdc pc - DSP1-L2-DC12V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2744-ND.
RELAY PWR DPST LATCH 5A 24VDC PC - DSP1-L2-DC24V-F
Order 'relay pwr dpst latch 5a 24vdc pc - DSP1-L2-DC24V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-L2-DC24V-F-ND.
RELAY PWR SPST PCB 5A 5VDC - G5PA-1-8-DC5
Order 'relay pwr spst pcb 5a 5vdc - G5PA-1-8-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5PA-1-8-DC5-ND.
RELAY PWR SPST PCB 5A 12VDC - G5PA-1-DC12
Order 'relay pwr spst pcb 5a 12vdc - G5PA-1-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5PA-1-DC12-ND.
RELAY PWR SPST-NO 5A 5VDC PCB - OJE-SH-105DM,000
Order 'relay pwr spst-no 5a 5vdc pcb - OJE-SH-105DM,000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB874-ND.
RELAY PWR SPST-NO 5A 12VDC PCB - OJE-SH-112DM,000
Order 'relay pwr spst-no 5a 12vdc pcb - OJE-SH-112DM,000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB875-ND.
RELAY REED SPST-NO .5A 24V - HE221A2450
Order 'relay reed spst-no .5a 24v - HE221A2450' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE120-ND.
RELAY REED SPST-NO .5A 24V - HE421A2450
Order 'relay reed spst-no .5a 24v - HE421A2450' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE122-ND.
RELAY PWR SPST-NO 5A 5VDC PCB - G5NB-1A-E DC5
Order 'relay pwr spst-no 5a 5vdc pcb - G5NB-1A-E DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2771-ND.
Options for General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 5A @ 277VAC 24VDC LKS1AF-24V
Send this link via E-Mail
Help With This Screen
