General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 5A @ 277VAC 12VDC LKS1AF-12V
RELAY PWR SPST-NO 5A 12V PC MNT - LKS1AF-12V - Relays
| Digi-Key Part Number | 255-1269-ND |
1 25 50 100 500 1000 5000 10000 25000 |
1.49000 1.37240 1.22000 1.03700 .91500 .88450 .85400 .81130 .79300 |
Extended Price
1.49 34.31 61.00 103.70 457.50 884.50 4270.00 8113.00 19825.00 |
| Manufacturer Part Number | LKS1AF-12V | |||
| Description | RELAY PWR SPST-NO 5A 12V PC MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LKS1AF-12V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 5A @ 277VAC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | 1.2 VDC |
| Control On Voltage (Max) | 8.4 VDC |
| Coil Current | 20.8mA |
| Coil Type | Standard |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LKS1AF 12V LKS1AF12V 255 1269 ND 2551269ND 255-1269 |
LKS1AF-12V Specification Sheet
RELAY PWR SPST-NO 5A 12V PC MNT - LKS1AF-12V (255-1269-ND) - Relays
Related parts General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 5A @ 277VAC 12VDC LKS1AF-12VGeneral Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 5A @ 277VAC 5VDC LKS1AF-5V
Order 'relay pwr spst-no 5a 5v pc mnt - LKS1AF-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1268-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 5A @ 277VAC 24VDC LKS1AF-24V
Order 'relay pwr spst-no 5a 24v pc mnt - LKS1AF-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1270-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 5A @ 277VAC 24VDC LK1AF-24V
Order 'relay pwr spst-no 5a 24v pc mnt - LK1AF-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1267-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 5A @ 277VAC 12VDC LK1AF-12V
Order 'relay pwr spst-no 5a 12v pc mnt - LK1AF-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1266-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 5A @ 277VAC 12VDC LKS1AF-12V
Order 'relay pwr spst-no 5a 12v pc mnt - LKS1AF-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1269-ND.
General Purpose Panasonic Electric Works Power Relay DPST (2 Form A) 5A @ 277VAC 4.5VDC ALA2PF4H
Order 'relay pwr slim dpst 5a 4.5vdc pc - ALA2PF4H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2PF4H-ND.
General Purpose Panasonic Electric Works Power Relay DPST-NO/NC (1 Form A and B) 5A @ 250VAC 12VDC DSP1-L2-DC12V-F
Order 'relay pwr dpst latch 5a 12vdc pc - DSP1-L2-DC12V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2744-ND.
General Purpose Panasonic Electric Works Power Relay DPST-NO/NC (1 Form A and B) 5A @ 250VAC 24VDC DSP1-L2-DC24V-F
Order 'relay pwr dpst latch 5a 24vdc pc - DSP1-L2-DC24V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-L2-DC24V-F-ND.
General Purpose Panasonic Electric Works Power Relay DPST-NO/NC (1 Form A and B) 8A @ 380VAC 5VDC ST1-DC5V
Order 'relay pwr dpst-oc 8a 5v pc mnt - ST1-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1288-ND.
General Purpose Panasonic Electric Works Power Relay DPST-NO/NC (1 Form A and B) 8A @ 380VAC 24VDC ST1-DC24V
Order 'relay pwr dpst-oc 8a 24v pc mnt - ST1-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1290-ND.
General Purpose Panasonic Electric Works Power Relay DPST (2 Form A) 8A @ 380VAC 5VDC ST2-DC5V
Order 'relay pwr dpst-no 8a 5v pc mnt - ST2-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1291-ND.
General Purpose Panasonic Electric Works Power Relay DPST (2 Form A) 8A @ 380VAC 24VDC ST2-DC24V
Order 'relay pwr dpst-no 8a 24v pc mnt - ST2-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1293-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 5A @ 125VAC 12VDC JZ1AF-12V
Order 'relay pwr spst 5a 12vdc 400mw - JZ1AF-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1375-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 10A @ 277VAC 12VDC LKP1AF-12V
Order 'relay pwr spst 10a 12vdc pc mnt - LKP1AF-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1271-ND.
General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 16A @ 277VAC 12VDC LKG1AF-12V-16-1
Order 'relay pwr spst 16a 12vdc pc mnt - LKG1AF-12V-16-1' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number LKG1AF-12V-16-1-ND.
Options for General Purpose Panasonic Electric Works Power Relay SPST-NO (1 Form A) 5A @ 277VAC 12VDC LKS1AF-12V
Send this link via E-Mail
Help With This Screen
