RELAY PWR SPST-NO 5A 5V PC MNT - LKS1AF-5V - Relays
| Digi-Key Part Number | 255-1268-ND |
1 25 50 100 500 1000 5000 10000 25000 |
1.49000 1.37240 1.22000 1.03700 .91500 .88450 .85400 .81130 .79300 |
Extended Price
1.49 34.31 61.00 103.70 457.50 884.50 4270.00 8113.00 19825.00 |
| Manufacturer Part Number | LKS1AF-5V | |||
| Description | RELAY PWR SPST-NO 5A 5V PC MNT | |||
| Quantity Available | 259 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LKS1AF-5V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 5A @ 277VAC |
| Coil Voltage | 5VDC |
| Control Off Voltage (Min) | 0.5 VDC |
| Control On Voltage (Max) | 3.5 VDC |
| Coil Current | 50mA |
| Coil Type | Standard |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LKS1AF 5V LKS1AF5V 255 1268 ND 2551268ND 255-1268 |
LKS1AF-5V Specification Sheet
RELAY PWR SPST-NO 5A 5V PC MNT - LKS1AF-5V (255-1268-ND) - Relays
Related parts Relays :RELAY PWR SPST-NO 5A 12V PC MNT - LKS1AF-12V
Order 'relay pwr spst-no 5a 12v pc mnt - LKS1AF-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1269-ND.
RELAY PWR SPST-NO 5A 24V PC MNT - LKS1AF-24V
Order 'relay pwr spst-no 5a 24v pc mnt - LKS1AF-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1270-ND.
RELAY PWR SPST-NO 5A 12V PC MNT - LK1AF-12V
Order 'relay pwr spst-no 5a 12v pc mnt - LK1AF-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1266-ND.
RELAY PWR SPST-NO 5A 24V PC MNT - LK1AF-24V
Order 'relay pwr spst-no 5a 24v pc mnt - LK1AF-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1267-ND.
RELAY PWR SPST-NO 5A 5V PC MNT - LKS1AF-5V
Order 'relay pwr spst-no 5a 5v pc mnt - LKS1AF-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1268-ND.
RELAY PWR SLIM DPST 5A 4.5VDC PC - ALA2PF4H
Order 'relay pwr slim dpst 5a 4.5vdc pc - ALA2PF4H' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ALA2PF4H-ND.
RELAY PWR DPST LATCH 5A 12VDC PC - DSP1-L2-DC12V-F
Order 'relay pwr dpst latch 5a 12vdc pc - DSP1-L2-DC12V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2744-ND.
RELAY PWR DPST LATCH 5A 24VDC PC - DSP1-L2-DC24V-F
Order 'relay pwr dpst latch 5a 24vdc pc - DSP1-L2-DC24V-F' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number DSP1-L2-DC24V-F-ND.
RELAY PWR DPST-OC 8A 12V PC MNT - ST1-DC12V
Order 'relay pwr dpst-oc 8a 12v pc mnt - ST1-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1289-ND.
RELAY PWR DPST-OC 8A 24V PC MNT - ST1-DC24V
Order 'relay pwr dpst-oc 8a 24v pc mnt - ST1-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1290-ND.
RELAY PWR DPST-NO 8A 12V PC MNT - ST2-DC12V
Order 'relay pwr dpst-no 8a 12v pc mnt - ST2-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1292-ND.
RELAY PWR DPST-NO 8A 24V PC MNT - ST2-DC24V
Order 'relay pwr dpst-no 8a 24v pc mnt - ST2-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1293-ND.
RELAY PWR SPST 5A 5VDC 400MW - JZ1AF-5V
Order 'relay pwr spst 5a 5vdc 400mw - JZ1AF-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1374-ND.
RELAY PWR DPDT 5A 5VDC PC MNT - JW2SN-DC5V
Order 'relay pwr dpdt 5a 5vdc pc mnt - JW2SN-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1116-ND.
RELAY PWR DPDT 5A 12VDC PC MNT - JW2SN-DC12V
Order 'relay pwr dpdt 5a 12vdc pc mnt - JW2SN-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1117-ND.
Send this link via E-Mail
Help With This Screen
