RELAY POWER SPDT 5A 12VDC PC MNT - JQ1-12V - Relays, I/O Modules
| Digi-Key Part Number | 255-1264-ND |
1 25 50 100 500 1000 5000 10000 25000 |
3.58000 3.28520 2.92000 2.48200 2.19000 2.11700 2.04400 1.94180 1.89800 |
Extended Price
3.58 82.13 146.00 248.20 1095.00 2117.00 10220.00 19418.00 47450.00 |
| Manufacturer Part Number | JQ1-12V | |||
| Description | RELAY POWER SPDT 5A 12VDC PC MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JQ1-12V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 5A @ 30VDC |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 33.00 mA [Nom] |
| Coil Resistance | 360.00 Ohms [Typ] |
| Control Off Voltage | 0.600 VDC [Min] |
| Control On Voltage | 9.00 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Control Range | 9.000 VDC [Min] |
| Control Range | 150.000 % of Rated [Max] |
| Standard | CSA |
| Standard | UL |
| Standard | VDE |
| Standard | TUV |
| Standard | SEMKO |
| Height | 15.600 mm [Typ] |
| Length | 20.000 mm [Typ] |
| Width | 10.000 mm [Typ] |
| Packaging | Bulk |
| Coil Resistance Tolerance (±) | 10% |
| Contact Material | Silver Alloy |
| Mechanical Life (Cycles) | 10000000 [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JQ1 12V JQ112V 255 1264 ND 2551264ND 255-1264 |
JQ1-12V Specification Sheet
RELAY POWER SPDT 5A 12VDC PC MNT - JQ1-12V (255-1264-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY POWER SPDT 5A 12VDC PC MNT - JQ1-12V
Order 'relay power spdt 5a 12vdc pc mnt - JQ1-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1264-ND.
RELAY POWER SPDT 5A 5VDC PC MNT - JQ1-5V
Order 'relay power spdt 5a 5vdc pc mnt - JQ1-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1263-ND.
RELAY POWER SPDT 5A 24VDC PC MNT - JQ1-24V
Order 'relay power spdt 5a 24vdc pc mnt - JQ1-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1265-ND.
RELAY MINI DPST 5A 12VDC PC MNT - DSP1-DC12V
Order 'relay mini dpst 5a 12vdc pc mnt - DSP1-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1047-ND.
RELAY MINI DPST 5A 12VDC PC MNT - DSP2A-DC12V
Order 'relay mini dpst 5a 12vdc pc mnt - DSP2A-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1053-ND.
RELAY MINI PWR 10A 12VDC PC MNT - DK1A-12V
Order 'relay mini pwr 10a 12vdc pc mnt - DK1A-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1096-ND.
RELAY MINI PWR 8A 12VDC PC MNT - DK1A1B-12V
Order 'relay mini pwr 8a 12vdc pc mnt - DK1A1B-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1099-ND.
RELAY PWR 10A SPST 12VDC PC MNT - JS1A-12V
Order 'relay pwr 10a spst 12vdc pc mnt - JS1A-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1107-ND.
RELAY PWR SPDT 10A 12VDC PC MNT - JW1FSN-DC12V
Order 'relay pwr spdt 10a 12vdc pc mnt - JW1FSN-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1114-ND.
RELAY PWR DPDT 5A 12VDC PC MNT - JW2SN-DC12V
Order 'relay pwr dpdt 5a 12vdc pc mnt - JW2SN-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1117-ND.
RELAY PWR SPST 10A 12VDC PC MNT - LKP1AF-12V
Order 'relay pwr spst 10a 12vdc pc mnt - LKP1AF-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1271-ND.
RELAY POWER SPDT 5A 12VDC PCB - G2R-14-H-T130DC12
Order 'relay power spdt 5a 12vdc pcb - G2R-14-H-T130DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-14-H-T130DC12-ND.
RELAY PWR 10A SPDT 12VDC PC MNT - JS1-12V
Order 'relay pwr 10a spdt 12vdc pc mnt - JS1-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1104-ND.
RELAY POWER 5A 12VDC PCB MNT - JQ1A-12V
Order 'relay power 5a 12vdc pcb mnt - JQ1A-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1464-ND.
RELAY LATCHING 5A 12VDC PC MNT - DSP1-L2-DC12V
Order 'relay latching 5a 12vdc pc mnt - DSP1-L2-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1056-ND.
Send this link via E-Mail
Help With This Screen