RELAY PWR SPDT 10A 5VDC PC MNT - JW1FSN-DC5V
| Digi-Key Part Number | 255-1113-ND |
1 25 50 100 500 1000 5000 10000 25000 |
2.25000 2.07000 1.84000 1.56400 1.38000 1.33400 1.28800 1.22360 1.19600 |
Extended Price
2.25 51.75 92.00 156.40 690.00 1334.00 6440.00 12236.00 29900.00 |
| Manufacturer Part Number | JW1FSN-DC5V | |||
| Description | RELAY PWR SPDT 10A 5VDC PC MNT | |||
| Quantity Available | 890 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JW1FSN-DC5V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 10A @ 30VDC |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Control Voltage | 5.000 VDC [Typ] |
| Coil Current | 106.00 mA [Nom] |
| Coil Resistance | 47.00 Ohms [Typ] |
| Control Off Voltage | 0.500 VDC [Min] |
| Control On Voltage | 3.50 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Control Range | 3.500 VDC [Min] |
| Control Range | 130.000 % of Rated [Max] |
| Standard | CSA |
| Standard | UL |
| Standard | SEMKO |
| Standard | VDE |
| Standard | TUV |
| Standard | FIMKO |
| Standard | SEV |
| Height | 20.000 mm [Typ] |
| Length | 28.600 mm [Typ] |
| Width | 12.800 mm [Typ] |
| Packaging | Bulk |
| Coil Resistance Tolerance (±) | 10% |
| Contact Material | Silver Alloy |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 5000000 [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JW1FSN DC5V JW1FSNDC5V 255 1113 ND 2551113ND 255-1113 |
JW1FSN-DC5V Specification Sheet
RELAY PWR SPDT 10A 5VDC PC MNT - JW1FSN-DC5V (255-1113-ND)
Related parts :RELAY PWR SPDT 10A 5VDC PC MNT - JW1FSN-DC5V
Order 'relay pwr spdt 10a 5vdc pc mnt - JW1FSN-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1113-ND.
RELAY PWR SPDT 10A 12VDC PC MNT - JW1FSN-DC12V
Order 'relay pwr spdt 10a 12vdc pc mnt - JW1FSN-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1114-ND.
RELAY PWR SPDT 10A 24VDC PC MNT - JW1FSN-DC24V
Order 'relay pwr spdt 10a 24vdc pc mnt - JW1FSN-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1115-ND.
RELAY PWR DPDT 5A 5VDC PC MNT - JW2SN-DC5V
Order 'relay pwr dpdt 5a 5vdc pc mnt - JW2SN-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1116-ND.
RELAY MINI DPST 5A 5VDC PC MNT - DSP1-DC5V
Order 'relay mini dpst 5a 5vdc pc mnt - DSP1-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1046-ND.
RELAY MINI SPST 8A 5VDC PC MNT - DSP1A-DC5V
Order 'relay mini spst 8a 5vdc pc mnt - DSP1A-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1049-ND.
RELAY MINI DPST 5A 5VDC PC MNT - DSP2A-DC5V
Order 'relay mini dpst 5a 5vdc pc mnt - DSP2A-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1052-ND.
RELAY PWR SPST 10A 12VDC PC MNT - JW1AFSN-DC12V
Order 'relay pwr spst 10a 12vdc pc mnt - JW1AFSN-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1120-ND.
RELAY PWR SPST 10A 24VDC PC MNT - JW1AFSN-DC24V
Order 'relay pwr spst 10a 24vdc pc mnt - JW1AFSN-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1121-ND.
RELAY POWER SPDT 5A 5VDC PC MNT - JQ1-5V
Order 'relay power spdt 5a 5vdc pc mnt - JQ1-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1263-ND.
RELAY PWR SPST 10A 12VDC PC MNT - LKP1AF-12V
Order 'relay pwr spst 10a 12vdc pc mnt - LKP1AF-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1271-ND.
RELAY PWR SPST 10A 24VDC PC MNT - LKP1AF-24V
Order 'relay pwr spst 10a 24vdc pc mnt - LKP1AF-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1272-ND.
RELAY PWR DPST 3A 5VDC PC MNT - ALA2F05
Order 'relay pwr dpst 3a 5vdc pc mnt - ALA2F05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1273-ND.
RELAY PWR SPDT 10A 5VDC PCB - G2R-1-DC5
Order 'relay pwr spdt 10a 5vdc pcb - G2R-1-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-DC5-ND.
RELAY PWR SPDT 10A 220VAC QC MNT - G2R-1-S-AC220
Order 'relay pwr spdt 10a 220vac qc mnt - G2R-1-S-AC220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-S-AC220-ND.
Send this link via E-Mail
Help With This Screen