Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY PWR 10A SPDT 5VDC PC MNT - JS1-5V

Digi-Key Part Number 255-1103-ND
Price Break
1
25
50
100
500
1000
5000
10000
25000
Unit Price
1.30000
1.19240
1.06000
.90100
.79500
.76850
.74200
.70490
.68900
Extended Price
1.30
29.81
53.00
90.10
397.50
768.50
3710.00
7049.00
17225.00
Manufacturer Part NumberJS1-5V
DescriptionRELAY PWR 10A SPDT 5VDC PC MNT
Quantity Available 2000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationJS1-5V
VendorPanasonic Electric Works
CategoryRelays, I/O Modules
Relay TypeNon Latching- Standard
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPDT
Switch FunctionOn-On
Contact Rating @ Voltage10A @ 125VAC
Contact Rating @ Voltage10A @ 250VAC
Contact Rating @ Voltage6A @ 277VAC
Control Voltage5.000 VDC [Typ]
Coil Current72.00 mA [Nom]
Coil Resistance69.40 Ohms [Typ]
Control Off Voltage0.500 VDC [Min]
Control On Voltage3.50 VDC [Max]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
Control Range3.500 VDC [Min]
Control Range130.000 % of Rated [Max]
StandardCSA
StandardUL
StandardVDE
StandardTUV
Height16.000 mm [Typ]
Length22.000 mm [Typ]
Width16.000 mm [Typ]
PackagingBulk
Coil Resistance Tolerance (±)10%
Contact MaterialSilver Alloy
Electrical Life (Cycles)100000 [Min]
Mechanical Life (Cycles)10000000 [Min]
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names JS1 5V
JS15V
255 1103 ND
2551103ND
255-1103

JS1-5V Specification Sheet

Image of RELAY PWR 10A SPDT 5VDC PC MNT - JS1-5V

RELAY PWR 10A SPDT 5VDC PC MNT - JS1-5V (255-1103-ND)

Related parts :
RELAY PWR 10A SPDT 5VDC PC MNT - JS1-5V
 Order 'relay pwr 10a spdt 5vdc pc mnt - JS1-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1103-ND.
RELAY PWR 10A SPDT 12VDC PC MNT - JS1-12V
 Order 'relay pwr 10a spdt 12vdc pc mnt - JS1-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1104-ND.
RELAY PWR 10A SPDT 24VDC PC MNT - JS1-24V
 Order 'relay pwr 10a spdt 24vdc pc mnt - JS1-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1105-ND.
RELAY PWR 10A SPST 5VDC PC MNT - JS1A-5V
 Order 'relay pwr 10a spst 5vdc pc mnt - JS1A-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1106-ND.
RELAY PWR 10A SPST 12VDC PC MNT - JS1A-12V
 Order 'relay pwr 10a spst 12vdc pc mnt - JS1A-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1107-ND.
RELAY PWR 10A SPST 24VDC PC MNT - JS1A-24V
 Order 'relay pwr 10a spst 24vdc pc mnt - JS1A-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1108-ND.
RELAY PWR DPDT 5A 5VDC PC MNT - JW2SN-DC5V
 Order 'relay pwr dpdt 5a 5vdc pc mnt - JW2SN-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1116-ND.
RELAY PWR DPST 3A 5VDC PC MNT - ALA2F05
 Order 'relay pwr dpst 3a 5vdc pc mnt - ALA2F05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1273-ND.
RELAY STD DPDT 1A 5VDC PC MNT - TQ2-5V
 Order 'relay std dpdt 1a 5vdc pc mnt - TQ2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1001-5-ND.
RELAY SLIM VERT 1A 5VDC PC MNT - TN2-5V
 Order 'relay slim vert 1a 5vdc pc mnt - TN2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1022-5-ND.
RELAY LOW PROFILE 2A 5VDC PC MNT - TK1-5V
 Order 'relay low profile 2a 5vdc pc mnt - TK1-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1028-5-ND.
RELAY HI-FREQ SPDT 5VDC PC MNT - G6Y-1-DC5
 Order 'relay hi-freq spdt 5vdc pc mnt - G6Y-1-DC5' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z119-ND.
RELAY MINI PWR 10A 5VDC PC MNT - DK1A-5V
 Order 'relay mini pwr 10a 5vdc pc mnt - DK1A-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1095-ND.
RELAY MINI PWR 8A 5VDC PC MNT - DK1A1B-5V
 Order 'relay mini pwr 8a 5vdc pc mnt - DK1A1B-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1098-ND.
RELAY POWER SPDT 5A 5VDC PC MNT - JQ1-5V
 Order 'relay power spdt 5a 5vdc pc mnt - JQ1-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1263-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY PWR 10A SPDT 24VDC PC MNT - JS1-24V Next: RELAY PWR 10A SPST 12VDC PC MNT - JS1A-12V