RELAY LATCHING 5A 24VDC PC MNT - DSP1-L2-DC24V - Relays, I/O Modules
| Digi-Key Part Number | 255-1057-ND |
1 25 50 100 500 1000 5000 10000 25000 |
8.04000 7.38000 6.56000 5.57600 4.92000 4.75600 4.59200 4.36240 4.26400 |
Extended Price
8.04 184.50 328.00 557.60 2460.00 4756.00 22960.00 43624.00 106600.00 |
| Manufacturer Part Number | DSP1-L2-DC24V | |||
| Description | RELAY LATCHING 5A 24VDC PC MNT | |||
| Quantity Available | 101 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DSP1-L2-DC24V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Latching, Double Coil |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPST (1-NO, 1-NC) |
| Switch Function | Off-On |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 5A @ 250VAC |
| Contact Rating @ Voltage | 5A @ 30VDC |
| Control Voltage | 24.000 VDC [Typ] |
| Coil Current | 12.50 mA [Nom] |
| Coil Resistance | 1920.00 Ohms [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 65 °C [Max] |
| Control Range | 19.200 VDC [Min] |
| Control Range | 31.200 VDC [Max] |
| Standard | CSA |
| Standard | UL |
| Standard | TUV |
| Height | 10.500 mm [Typ] |
| Length | 20.200 mm [Typ] |
| Width | 11.000 mm [Typ] |
| Packaging | Bulk |
| Coil Resistance Tolerance (±) | 10% |
| Contact Material | Gold-Plated |
| Set & Reset Voltage | 19.20 VDC [Typ] |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 50000000 [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DSP1 L2 DC24V DSP1L2DC24V 255 1057 ND 2551057ND 255-1057 |
DSP1-L2-DC24V Specification Sheet
RELAY LATCHING 5A 24VDC PC MNT - DSP1-L2-DC24V (255-1057-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY LATCHING 5A 24VDC PC MNT - DSP1-L2-DC24V
Order 'relay latching 5a 24vdc pc mnt - DSP1-L2-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1057-ND.
RELAY LATCHING 5A 5VDC PC MNT - DSP1-L2-DC5V
Order 'relay latching 5a 5vdc pc mnt - DSP1-L2-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1055-ND.
RELAY LATCHING 5A 12VDC PC MNT - DSP1-L2-DC12V
Order 'relay latching 5a 12vdc pc mnt - DSP1-L2-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1056-ND.
RELAY LATCH 5A 24VDC VERT PLUGIN - NC4D-L2-DC24V
Order 'relay latch 5a 24vdc vert plugin - NC4D-L2-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number NC4D-L2-DC24V-ND.
RELAY LATCHING 1A 24VDC PC MNT - TQ2-L2-24V
Order 'relay latching 1a 24vdc pc mnt - TQ2-L2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1009-5-ND.
RELAY LATCHING 1A 24VDC PC MNT - TF2-L2-24V
Order 'relay latching 1a 24vdc pc mnt - TF2-L2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1021-5-ND.
RELAY LATCHING 1A 24VDC PC MNT - TN2-L2-24V
Order 'relay latching 1a 24vdc pc mnt - TN2-L2-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1027-5-ND.
RELAY LATCHING 1A 24V PC MNT - DF2E-L2-DC24V
Order 'relay latching 1a 24v pc mnt - DF2E-L2-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1045-ND.
RELAY LATCHING 2A 24VDC PC MNT - DS2E-SL2-DC24V
Order 'relay latching 2a 24vdc pc mnt - DS2E-SL2-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1068-ND.
RELAY LATCHING 2A 24VDC PC MNT - DS2Y-SL2-DC24V
Order 'relay latching 2a 24vdc pc mnt - DS2Y-SL2-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1084-ND.
RELAY MINI DPST 5A 24VDC PC MNT - DSP1-DC24V
Order 'relay mini dpst 5a 24vdc pc mnt - DSP1-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1048-ND.
RELAY LATCHING 3A 24VDC PCB MNT - HC2K-P-DC24V
Order 'relay latching 3a 24vdc pcb mnt - HC2K-P-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC2K-P-DC24V-ND.
RELAY MINI 5A 24VDC TOP MNT - HC4-HTM-DC24V
Order 'relay mini 5a 24vdc top mnt - HC4-HTM-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number HC4-HTM-DC24V-ND.
RELAY LATCH 5A 24VDC FLAT PCB - NC4D-JPL2-DC24V
Order 'relay latch 5a 24vdc flat pcb - NC4D-JPL2-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number NC4D-JPL2-DC24V-ND.
RELAY LATCHING 1A 24VDC PC MNT - TQ2-L-24V
Order 'relay latching 1a 24vdc pc mnt - TQ2-L-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1006-5-ND.
Send this link via E-Mail
Help With This Screen