RELAY MINI DPST 5A 12VDC PC MNT - DSP2A-DC12V - Relays, I/O Modules
| Digi-Key Part Number | 255-1053-ND |
1 25 50 100 500 1000 5000 10000 25000 |
7.47000 6.86240 6.10000 5.18500 4.57500 4.42250 4.27000 4.05650 3.96500 |
Extended Price
7.47 171.56 305.00 518.50 2287.50 4422.50 21350.00 40565.00 99125.00 |
| Manufacturer Part Number | DSP2A-DC12V | |||
| Description | RELAY MINI DPST 5A 12VDC PC MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DSP2A-DC12V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 5A @ 250VAC |
| Contact Rating @ Voltage | 5A @ 30VDC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 25.00 mA [Nom] |
| Coil Resistance | 480.00 Ohms [Typ] |
| Control Off Voltage | 1.200 VDC [Min] |
| Control On Voltage | 9.60 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 65 °C [Max] |
| Control Range | 9.600 VDC [Min] |
| Control Range | 15.600 VDC [Max] |
| Standard | CSA |
| Standard | UL |
| Standard | TUV |
| Height | 10.500 mm [Typ] |
| Length | 20.200 mm [Typ] |
| Width | 11.000 mm [Typ] |
| Packaging | Bulk |
| Coil Resistance Tolerance (±) | 10% |
| Contact Material | Gold-Plated |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 50000000 [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DSP2A DC12V DSP2ADC12V 255 1053 ND 2551053ND 255-1053 |
DSP2A-DC12V Specification Sheet
RELAY MINI DPST 5A 12VDC PC MNT - DSP2A-DC12V (255-1053-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY MINI DPST 5A 12VDC PC MNT - DSP2A-DC12V
Order 'relay mini dpst 5a 12vdc pc mnt - DSP2A-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1053-ND.
RELAY MINI DPST 5A 12VDC PC MNT - DSP1-DC12V
Order 'relay mini dpst 5a 12vdc pc mnt - DSP1-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1047-ND.
RELAY MINI DPST 5A 5VDC PC MNT - DSP2A-DC5V
Order 'relay mini dpst 5a 5vdc pc mnt - DSP2A-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1052-ND.
RELAY MINI DPST 5A 24VDC PC MNT - DSP2A-DC24V
Order 'relay mini dpst 5a 24vdc pc mnt - DSP2A-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1054-ND.
RELAY MINI DPST 5A 5VDC PC MNT - DSP1-DC5V
Order 'relay mini dpst 5a 5vdc pc mnt - DSP1-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1046-ND.
RELAY MINI DPST 5A 24VDC PC MNT - DSP1-DC24V
Order 'relay mini dpst 5a 24vdc pc mnt - DSP1-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1048-ND.
RELAY MINI SPST 8A 12VDC PC MNT - DSP1A-DC12V
Order 'relay mini spst 8a 12vdc pc mnt - DSP1A-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1050-ND.
RELAY PWR DPDT 5A 12VDC PC MNT - JW2SN-DC12V
Order 'relay pwr dpdt 5a 12vdc pc mnt - JW2SN-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1117-ND.
RELAY MINI DPDT 2A 12VDC PC MNT - DS2E-M-DC12V
Order 'relay mini dpdt 2a 12vdc pc mnt - DS2E-M-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1071-ND.
RELAY MINI PWR 10A 12VDC PC MNT - DK1A-12V
Order 'relay mini pwr 10a 12vdc pc mnt - DK1A-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1096-ND.
RELAY MINI PWR 8A 12VDC PC MNT - DK1A1B-12V
Order 'relay mini pwr 8a 12vdc pc mnt - DK1A1B-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1099-ND.
RELAY PWR SPDT 10A 12VDC PC MNT - JW1FSN-DC12V
Order 'relay pwr spdt 10a 12vdc pc mnt - JW1FSN-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1114-ND.
RELAY PWR SPST 10A 12VDC PC MNT - JW1AFSN-DC12V
Order 'relay pwr spst 10a 12vdc pc mnt - JW1AFSN-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1120-ND.
RELAY POWER SPDT 5A 12VDC PC MNT - JQ1-12V
Order 'relay power spdt 5a 12vdc pc mnt - JQ1-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1264-ND.
RELAY PWR DPST 3A 12VDC PC MNT - ALA2F12
Order 'relay pwr dpst 3a 12vdc pc mnt - ALA2F12' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1274-ND.
Send this link via E-Mail
Help With This Screen