RELAY MINI DPST 5A 5VDC PC MNT - DSP1-DC5V
| Digi-Key Part Number | 255-1046-ND |
1 25 50 100 500 1000 5000 10000 25000 |
7.62000 6.99760 6.22000 5.28700 4.66500 4.50950 4.35400 4.13630 4.04300 |
Extended Price
7.62 174.94 311.00 528.70 2332.50 4509.50 21770.00 41363.00 101075.00 |
| Manufacturer Part Number | DSP1-DC5V | |||
| Description | RELAY MINI DPST 5A 5VDC PC MNT | |||
| Quantity Available | 82 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DSP1-DC5V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPST (1-NO, 1-NC) |
| Switch Function | Off-On |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 5A @ 250VAC |
| Contact Rating @ Voltage | 5A @ 30VDC |
| Control Voltage | 5.000 VDC [Typ] |
| Coil Current | 60.00 mA [Nom] |
| Coil Resistance | 83.00 Ohms [Typ] |
| Control Off Voltage | 0.500 VDC [Min] |
| Control On Voltage | 4.00 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 65 °C [Max] |
| Control Range | 4.000 VDC [Min] |
| Control Range | 6.500 VDC [Max] |
| Standard | CSA |
| Standard | UL |
| Standard | TUV |
| Height | 10.500 mm [Typ] |
| Length | 20.200 mm [Typ] |
| Width | 11.000 mm [Typ] |
| Packaging | Bulk |
| Coil Resistance Tolerance (±) | 10% |
| Contact Material | Gold-Plated |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 50000000 [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DSP1 DC5V DSP1DC5V 255 1046 ND 2551046ND 255-1046 |
DSP1-DC5V Specification Sheet
RELAY MINI DPST 5A 5VDC PC MNT - DSP1-DC5V (255-1046-ND)
Related parts:RELAY MINI DPST 5A 5VDC PC MNT - DSP1-DC5V
Order 'relay mini dpst 5a 5vdc pc mnt - DSP1-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1046-ND.
RELAY MINI DPST 5A 5VDC PC MNT - DSP2A-DC5V
Order 'relay mini dpst 5a 5vdc pc mnt - DSP2A-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1052-ND.
RELAY MINI DPST 5A 12VDC PC MNT - DSP1-DC12V
Order 'relay mini dpst 5a 12vdc pc mnt - DSP1-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1047-ND.
RELAY MINI DPST 5A 24VDC PC MNT - DSP1-DC24V
Order 'relay mini dpst 5a 24vdc pc mnt - DSP1-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1048-ND.
RELAY MINI SPST 8A 5VDC PC MNT - DSP1A-DC5V
Order 'relay mini spst 8a 5vdc pc mnt - DSP1A-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1049-ND.
RELAY MINI DPST 5A 12VDC PC MNT - DSP2A-DC12V
Order 'relay mini dpst 5a 12vdc pc mnt - DSP2A-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1053-ND.
RELAY MINI DPST 5A 24VDC PC MNT - DSP2A-DC24V
Order 'relay mini dpst 5a 24vdc pc mnt - DSP2A-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1054-ND.
RELAY PWR DPDT 5A 5VDC PC MNT - JW2SN-DC5V
Order 'relay pwr dpdt 5a 5vdc pc mnt - JW2SN-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1116-ND.
RELAY LATCHING 5A 5VDC PC MNT - DSP1-L2-DC5V
Order 'relay latching 5a 5vdc pc mnt - DSP1-L2-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1055-ND.
RELAY MINI DPDT 2A 5VDC PC MNT - DS2E-M-DC5V
Order 'relay mini dpdt 2a 5vdc pc mnt - DS2E-M-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1070-ND.
RELAY MINI PWR 10A 5VDC PC MNT - DK1A-5V
Order 'relay mini pwr 10a 5vdc pc mnt - DK1A-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1095-ND.
RELAY MINI PWR 8A 5VDC PC MNT - DK1A1B-5V
Order 'relay mini pwr 8a 5vdc pc mnt - DK1A1B-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1098-ND.
RELAY PWR SPDT 10A 5VDC PC MNT - JW1FSN-DC5V
Order 'relay pwr spdt 10a 5vdc pc mnt - JW1FSN-DC5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1113-ND.
RELAY POWER SPDT 5A 5VDC PC MNT - JQ1-5V
Order 'relay power spdt 5a 5vdc pc mnt - JQ1-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1263-ND.
RELAY PWR DPST 3A 5VDC PC MNT - ALA2F05
Order 'relay pwr dpst 3a 5vdc pc mnt - ALA2F05' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1273-ND.
Send this link via E-Mail
Help With This Screen