Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY AUTO 12V SPDT PLUG-IN - 1432793-1 - Relays, I/O Modules

Digi-Key Part Number 1432793-1-ND
Price Break
400
Unit Price
1.59300
Extended Price
637.20
Manufacturer Part Number1432793-1
DescriptionRELAY AUTO 12V SPDT PLUG-IN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1432793-1
VendorPotter & Brumfield/Tyco Electronics
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1432793 1
14327931


Image of RELAY AUTO 12V SPDT PLUG-IN - 1432793-1

RELAY AUTO 12V SPDT PLUG-IN - 1432793-1 (1432793-1-ND) - Relays, I/O Modules

Related parts Relays, I/O Modules:
RELAY AUTO 12V SPDT PLUG-IN - 1432793-1
 Order 'relay auto 12v spdt plug-in - 1432793-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432793-1-ND.
RELAY AUTO 12V SPDT PLUG-IN - 1432787-1
 Order 'relay auto 12v spdt plug-in - 1432787-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432787-1-ND.
RELAY AUTO 12V SPDT PLUG-IN - 1432792-1
 Order 'relay auto 12v spdt plug-in - 1432792-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432792-1-ND.
RELAY AUTO 24V SPDT PLUG-IN - 1432773-1
 Order 'relay auto 24v spdt plug-in - 1432773-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432773-1-ND.
RELAY AUTO 12V SPDT SEALED PCB - 1432869-1
 Order 'relay auto 12v spdt sealed pcb - 1432869-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432869-1-ND.
RELAY AUTO 6V SPDT PLUG-IN - 1432873-1
 Order 'relay auto 6v spdt plug-in - 1432873-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432873-1-ND.
RELAY AUTO 12V SPDT PLUG-IN - VF4A-15F11-C05
 Order 'relay auto 12v spdt plug-in - VF4A-15F11-C05' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number VF4A-15F11-C05-ND.
RELAY AUTO 12V SPDT PLUG-IN - VF4A-15F11-S01
 Order 'relay auto 12v spdt plug-in - VF4A-15F11-S01' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number VF4A-15F11-S01-ND.
RELAY AUTO 12V SPDT PLUG-IN - VF4A-15F11-S05
 Order 'relay auto 12v spdt plug-in - VF4A-15F11-S05' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number VF4A-15F11-S05-ND.
RELAY AUTO 12V SPDT PLUG-IN - VF711F11S01/X836
 Order 'relay auto 12v spdt plug-in - VF711F11S01/X836' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number VF711F11S01/X836-ND.
RELAY AUTO 12V SPDT SEAL PLUG-IN - 1432794-1
 Order 'relay auto 12v spdt seal plug-in - 1432794-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432794-1-ND.
RELAY AUTO 24V SPDT PLUG-IN - 1432876-1
 Order 'relay auto 24v spdt plug-in - 1432876-1' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 1432876-1-ND.
RELAY AUTO 12V SPST SEALED PCB - 1432867-1
 Order 'relay auto 12v spst sealed pcb - 1432867-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432867-1-ND.
RELAY AUTO 24V SPDT PCB UNSLD - 1432870-1
 Order 'relay auto 24v spdt pcb unsld - 1432870-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1041-ND.
RELAY AUTO 24V SPDT SEALED PCB - 1432871-1
 Order 'relay auto 24v spdt sealed pcb - 1432871-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1042-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY AUTO 12V SPDT PLUG-IN - 1432792-1 Next: RELAY AUTO 12V SPDT PLUG-IN - VF4A-15F11-C05