RELAY AUTO 12V SPDT PLUG-IN - 1432787-1 - Relays
| Digi-Key Part Number | 1432787-1-ND |
400 |
1.70100 |
Extended Price
680.40 |
| Manufacturer Part Number | 1432787-1 | |||
| Description | RELAY AUTO 12V SPDT PLUG-IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1432787-1 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | Automotive |
| Mounting Type | Socket |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 30A @ 12VDC |
| Coil Voltage | 12VDC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | - |
| Coil Current | - |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1432787 1 14327871 |
RELAY AUTO 12V SPDT PLUG-IN - 1432787-1 (1432787-1-ND) - Relays
Related parts Relays :RELAY AUTO 12V SPDT PLUG-IN - 1432787-1
Order 'relay auto 12v spdt plug-in - 1432787-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1432787-1-ND.
RELAY AUTO 12V SPDT PLUG-IN - 1432792-1
Order 'relay auto 12v spdt plug-in - 1432792-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1432792-1-ND.
RELAY AUTO 12V SPDT PLUG-IN - 1432793-1
Order 'relay auto 12v spdt plug-in - 1432793-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1432793-1-ND.
RELAY AUTO 24V SPDT PLUG-IN - 1432773-1
Order 'relay auto 24v spdt plug-in - 1432773-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1432773-1-ND.
RELAY AUTO 12V SPDT SEALED PCB - 1432869-1
Order 'relay auto 12v spdt sealed pcb - 1432869-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1432869-1-ND.
RELAY AUTO 6V SPDT PLUG-IN - 1432873-1
Order 'relay auto 6v spdt plug-in - 1432873-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1432873-1-ND.
RELAY AUTO 24V SPDT PLUG-IN - 1432876-1
Order 'relay auto 24v spdt plug-in - 1432876-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1432876-1-ND.
RELAY AUTO 12V SPDT PLUG-IN - VF4A-15F11-C05
Order 'relay auto 12v spdt plug-in - VF4A-15F11-C05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VF4A-15F11-C05-ND.
RELAY AUTO 12V SPDT PLUG-IN - VF4A-15F11-S01
Order 'relay auto 12v spdt plug-in - VF4A-15F11-S01' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VF4A-15F11-S01-ND.
RELAY AUTO 12V SPDT PLUG-IN - VF4A-15F11-S05
Order 'relay auto 12v spdt plug-in - VF4A-15F11-S05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VF4A-15F11-S05-ND.
RELAY AUTO 12V SPDT SEAL PLUG-IN - 1432794-1
Order 'relay auto 12v spdt seal plug-in - 1432794-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1432794-1-ND.
RELAY AUTO 6V SPDT SEALED PCB - 1432872-1
Order 'relay auto 6v spdt sealed pcb - 1432872-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1432872-1-ND.
RELAY AUTO 24V SPDT PCB UNSLD - 1432870-1
Order 'relay auto 24v spdt pcb unsld - 1432870-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1041-ND.
RELAY AUTO 24V SPDT SEALED PCB - 1432871-1
Order 'relay auto 24v spdt sealed pcb - 1432871-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1042-ND.
RELAY AUTO 24V SPDT PLUG-IN - VF4A-15H11-S08
Order 'relay auto 24v spdt plug-in - VF4A-15H11-S08' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VF4A-15H11-S08-ND.
Send this link via E-Mail
Help With This Screen
