RELAY DISCRETE RS-32 - 1182060000 - Relays, I/O Modules
| Digi-Key Part Number | 1182060000-ND |
1 |
72.84000 |
Extended Price
72.84 |
| Manufacturer Part Number | 1182060000 | |||
| Description | RELAY DISCRETE RS-32 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1182060000 |
| Vendor | Weidmuller |
| Category | Relays, I/O Modules |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1182060000 1182060000 |
RELAY DISCRETE RS-32 - 1182060000 (1182060000-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY DISCRETE RS-32 - 1182060000
Order 'relay discrete rs-32 - 1182060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1182060000-ND.
RELAY DISCRETE TS35/32 24VAC/DC - 0536260000
Order 'relay discrete ts35/32 24vac/dc - 0536260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0536260000-ND.
RELAY DISCRETE RS-70 LEFT - 2062830000
Order 'relay discrete rs-70 left - 2062830000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 2062830000-ND.
RELAY DISCRETE RS-70 RIGHT - 2064300000
Order 'relay discrete rs-70 right - 2064300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 2064300000-ND.
RELAY DISCRETE RS 6A W/DIODE - 910107
Order 'relay discrete rs 6a w/diode - 910107' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910107-ND.
RELAY DISCRETE RS KU2 120VAC 1CH - 910521
Order 'relay discrete rs ku2 120vac 1ch - 910521' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910521-ND.
RELAY DISCRETE F10 LMZF I/0 32 - 8428880000
Order 'relay discrete f10 lmzf i/0 32 - 8428880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8428880000-ND.
RELAY DISCRETE 120VAC/DC SPDT - 0157160000
Order 'relay discrete 120vac/dc spdt - 0157160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0157160000-ND.
RELAY DISCRETE BL/SL - 1100360000
Order 'relay discrete bl/sl - 1100360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1100360000-ND.
RELAY DISCRETE 24VDC SPST NO RED - 1101621001
Order 'relay discrete 24vdc spst no red - 1101621001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1101621001-ND.
RELAY DISCRETE 24VDC LD 1SPDT - 1128311001
Order 'relay discrete 24vdc ld 1spdt - 1128311001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1128311001-ND.
RELAY DISCRETE 24VDC SPDT RD LED - 1128361001
Order 'relay discrete 24vdc spdt rd led - 1128361001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1128361001-ND.
RELAY DISCRETE SPDT 24VDC 6A RED - 7901620000
Order 'relay discrete spdt 24vdc 6a red - 7901620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 7901620000-ND.
RELAY DISCRETE F10 LPK 2H/12 - 8155610000
Order 'relay discrete f10 lpk 2h/12 - 8155610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8155610000-ND.
RELAY DISCRETE 24 VDC 5A GN - 8216560000
Order 'relay discrete 24 vdc 5a gn - 8216560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8216560000-ND.
Send this link via E-Mail
Help With This Screen