RELAY DSCRETE 12VDC BL/SL SPDT - 1129660000
| Digi-Key Part Number | 1129660000-ND |
1 |
41.22000 |
Extended Price
41.22 |
| Manufacturer Part Number | 1129660000 | |||
| Description | RELAY DSCRETE 12VDC BL/SL SPDT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1129660000 |
| Vendor | Weidmuller |
| Category | Relays, I/O Modules |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1129660000 1129660000 |
1129660000 Specification Sheet
RELAY DSCRETE 12VDC BL/SL SPDT - 1129660000 (1129660000-ND)
Related parts:RELAY DSCRETE 12VDC BL/SL SPDT - 1129660000
Order 'relay dscrete 12vdc bl/sl spdt - 1129660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1129660000-ND.
RELAY DSCRETE 24VDC SPDT GN LED - 1100210000
Order 'relay dscrete 24vdc spdt gn led - 1100210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1100210000-ND.
RELAY DSCRETE 24VDC SPDT RED LED - 1100220000
Order 'relay dscrete 24vdc spdt red led - 1100220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1100220000-ND.
RELAY DSCRETE 24VDC SPDT W/O LED - 1100260000
Order 'relay dscrete 24vdc spdt w/o led - 1100260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1100260000-ND.
RELAY DISCRETE BL/SL - 1100360000
Order 'relay discrete bl/sl - 1100360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1100360000-ND.
RELAY DSCRETE 24VDC SPDT NO RED - 1181521001
Order 'relay dscrete 24vdc spdt no red - 1181521001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1181521001-ND.
COUPLER RELAY 12VDC LD 1CO SPDT - 8536570000
Order 'coupler relay 12vdc ld 1co spdt - 8536570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8536570000-ND.
RELAY DSCRETE 24VDC SPST NO GN - 1101611001
Order 'relay dscrete 24vdc spst no gn - 1101611001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1101611001-ND.
RELAY DSCRETE 110VAC SPST NO GN - 1102111001
Order 'relay dscrete 110vac spst no gn - 1102111001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1102111001-ND.
RELAY DSCRETE 115VAC/DC 100MA - 1161161001
Order 'relay dscrete 115vac/dc 100ma - 1161161001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1161161001-ND.
RELAY AUTO 12VDC SPDT PCB SEALED - CB1-P-12V
Order 'relay auto 12vdc spdt pcb sealed - CB1-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1832-ND.
RELAY AUTO 12VDC 40A SPDT PCB - 1432868-1
Order 'relay auto 12vdc 40a spdt pcb - 1432868-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1040-ND.
RELAY 12VDC 40A .250QC SPDT - VF4-15F11
Order 'relay 12vdc 40a .250qc spdt - VF4-15F11' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB224-ND.
RELAY AUTO 12VDC 40A SPDT PCB - VF4-15F13
Order 'relay auto 12vdc 40a spdt pcb - VF4-15F13' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB230-ND.
RELAY AUTO 12VDC 40A SPDT W/BKT - VF4A-45F11
Order 'relay auto 12vdc 40a spdt w/bkt - VF4A-45F11' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB527-ND.
Send this link via E-Mail
Help With This Screen