RELAY DISCRETE 120VAC/DC SPDT - 0157160000
| Digi-Key Part Number | 0157160000-ND |
1 |
65.86000 |
Extended Price
65.86 |
| Manufacturer Part Number | 0157160000 | |||
| Description | RELAY DISCRETE 120VAC/DC SPDT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0157160000 |
| Vendor | Weidmuller |
| Category | Relays, I/O Modules |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0157160000 0157160000 |
RELAY DISCRETE 120VAC/DC SPDT - 0157160000 (0157160000-ND)
Related parts:RELAY DISCRETE 120VAC/DC SPDT - 0157160000
Order 'relay discrete 120vac/dc spdt - 0157160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0157160000-ND.
RELAY DISCRETE 24VAC/DC SPDT 35 - 8390590000
Order 'relay discrete 24vac/dc spdt 35 - 8390590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8390590000-ND.
RELAY DISCRETE 24VAC/DC SPDT 35 - 8442960000
Order 'relay discrete 24vac/dc spdt 35 - 8442960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8442960000-ND.
RELAY DISCRETE 120VAC SPDT TS35 - 8420880000
Order 'relay discrete 120vac spdt ts35 - 8420880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8420880000-ND.
RELAY DISCRETE 24VAC/DC 5A GN - 8216580000
Order 'relay discrete 24vac/dc 5a gn - 8216580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8216580000-ND.
RELAY DISCRETE 110VAC/DC TS35 GN - 8467470000
Order 'relay discrete 110vac/dc ts35 gn - 8467470000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8467470000-ND.
RELAY DISCRETE 120VAC COMBI FOOT - 910099
Order 'relay discrete 120vac combi foot - 910099' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910099-ND.
RELAY DISCRETE 120VAC COMBI FOOT - 910108
Order 'relay discrete 120vac combi foot - 910108' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910108-ND.
RELAY DISCRETE 120VAC 8POS OCTAL - 910359
Order 'relay discrete 120vac 8pos octal - 910359' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910359-ND.
RELAY DISCRETE 120VAC 1CH RED - 910455
Order 'relay discrete 120vac 1ch red - 910455' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910455-ND.
RELAY DISCRETE 120VAC 10A RED - 910597
Order 'relay discrete 120vac 10a red - 910597' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910597-ND.
RELAY DISCRETE 120VAC 11POS OCTL - 913561
Order 'relay discrete 120vac 11pos octl - 913561' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 913561-ND.
RELAY DISCRETE 24VAC/DC DPDT RED - 9406221001
Order 'relay discrete 24vac/dc dpdt red - 9406221001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9406221001-ND.
RELAY DISCRTE 120VAC LD SPDT 16A - 991998
Order 'relay discrte 120vac ld spdt 16a - 991998' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 991998-ND.
OPTOCOUPLER DISCRETE 120VAC/DC - 8234600000
Order 'optocoupler discrete 120vac/dc - 8234600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8234600000-ND.
Send this link via E-Mail
Help With This Screen