Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

I/O MOD DC OUT 5-60V 24V LOGIC - G3TC-ODC24-DC24 - Relays

Digi-Key Part Number Z2030-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
14.18000
12.75960
11.34200
10.20780
9.64072
8.50650
7.65585
Extended Price
14.18
318.99
567.10
1020.78
2410.18
4253.25
7655.85
Manufacturer Part NumberG3TC-ODC24-DC24
DescriptionI/O MOD DC OUT 5-60V 24V LOGIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationG3TC-ODC24-DC24
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Module TypeDC Output Module
Output Type5 ~ 60VDC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G3TC ODC24 DC24
G3TCODC24DC24
Z2030 ND
Z2030ND
Z2030

G3TC-ODC24-DC24 Specification Sheet

Image of I/O MOD DC OUT 5-60V 24V LOGIC - G3TC-ODC24-DC24

I/O MOD DC OUT 5-60V 24V LOGIC - G3TC-ODC24-DC24 (Z2030-ND) - Relays

Related parts Relays:
I/O MOD DC OUT 5-60V 24V LOGIC - G3TC-ODC24-DC24
 Order 'i/o mod dc out 5-60v 24v logic - G3TC-ODC24-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2030-ND.
I/O MOD DC OUT 5-60V 15V LOGIC - G3TC-ODC15-DC15
 Order 'i/o mod dc out 5-60v 15v logic - G3TC-ODC15-DC15' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2029-ND.
I/O MOD DC OUT 5-60V 5V LOGIC - G3TC-ODC5A-DC5
 Order 'i/o mod dc out 5-60v 5v logic - G3TC-ODC5A-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2032-ND.
I/O MOD AC OUT 12-140V 24V LOGIC - G3TC-OAC24-DC24
 Order 'i/o mod ac out 12-140v 24v logic - G3TC-OAC24-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2026-ND.
I/O MODULE DC OUT 5-60V 5V LOGIC - G3TC-ODC5-DC5
 Order 'i/o module dc out 5-60v 5v logic - G3TC-ODC5-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2031-ND.
I/O MODULE DC IN 10-32V 24V OUT - G3TC-IDC24-DC/AC24
 Order 'i/o module dc in 10-32v 24v out - G3TC-IDC24-DC/AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2023-ND.
I/O MOD AC OUT 12-140V 15V LOGIC - G3TC-OAC15-DC15
 Order 'i/o mod ac out 12-140v 15v logic - G3TC-OAC15-DC15' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2025-ND.
I/O MOD AC OUT 12-140V 5V LOGIC - G3TC-OAC5-DC5
 Order 'i/o mod ac out 12-140v 5v logic - G3TC-OAC5-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2027-ND.
CONVERTER DC-DC 48-60V/24V 1A - 2866271
 Order 'converter dc-dc 48-60v/24v 1a - 2866271' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1925-ND.
CONV 50W 24V IN 5V OUT DC-DC - PH50S24-5
 Order 'conv 50w 24v in 5v out dc-dc - PH50S24-5' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PH50S24-5-ND.
POWER SUPPLY DC SWITCHER 1-60V - 1667
 Order 'power supply dc switcher 1-60v - 1667' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 1667-ND.
POWER SUPPLY PFC 120W 5/24/-24V - VSBU-120-T524A
 Order 'power supply pfc 120w 5/24/-24v - VSBU-120-T524A' online from Digi-Key. Manufactured by CUI Inc./V-Infinity. Digi-Key part number VSBU-120-T524A-ND.
POWER SUPPLY W/PFC 120W 5/24/24V - VSBU-120-T524B
 Order 'power supply w/pfc 120w 5/24/24v - VSBU-120-T524B' online from Digi-Key. Manufactured by CUI Inc./V-Infinity. Digi-Key part number VSBU-120-T524B-ND.
POWER SUPPLY PFC 120W 5/24/-24V - VSUU-120-T524A
 Order 'power supply pfc 120w 5/24/-24v - VSUU-120-T524A' online from Digi-Key. Manufactured by CUI Inc./V-Infinity. Digi-Key part number VSUU-120-T524A-ND.
POWER SUPPLY W/PFC 120W 5/24/24V - VSUU-120-T524B
 Order 'power supply w/pfc 120w 5/24/24v - VSUU-120-T524B' online from Digi-Key. Manufactured by CUI Inc./V-Infinity. Digi-Key part number VSUU-120-T524B-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: I/O MOD DC OUT 5-60V 15V LOGIC - G3TC-ODC15-DC15 Next: I/O MOD DC OUT 5-60V 5V LOGIC - G3TC-ODC5A-DC5