Keywords:





MODULE SSR AC OUT 15VDC 20MA LED - X4OAC15 - Relays

Output Modules Crydom Co. Relay X4OAC15

Digi-Key Part Number X4OAC15-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberX4OAC15
DescriptionMODULE SSR AC OUT 15VDC 20MA LED
Quantity Available Non-Stock
All prices are in USD

Purchase Output Modules Crydom Co. Relay X4OAC15
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Output Modules Crydom Co. Relay X4OAC15
Technical/Catalog InformationX4OAC15
VendorCrydom Co.
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names X4OAC15
X4OAC15

X4OAC15 Specification Sheet

Image of MODULE SSR AC OUT 15VDC 20MA LED - X4OAC15

MODULE SSR AC OUT 15VDC 20MA LED - X4OAC15 (X4OAC15-ND) - Relays

Related parts Output Modules Crydom Co. Relay X4OAC15
MODULE SSR AC OUT 15VDC 20MA LED - X4OAC15
 Order 'module ssr ac out 15vdc 20ma led - X4OAC15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4OAC15-ND.
MODULE SSR AC OUT 15VDC 20MA LED - X4OAC15A
 Order 'module ssr ac out 15vdc 20ma led - X4OAC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4OAC15A-ND.
MODULE SSR AC IN 15VDC 8MA LED - X4IAC15A
 Order 'module ssr ac in 15vdc 8ma led - X4IAC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IAC15A-ND.
MODULE SSR AC IN 15VDC 10MA LED - X4IAC15
 Order 'module ssr ac in 15vdc 10ma led - X4IAC15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IAC15-ND.
MODULE SSR AC IN 24VDC 8MA LED - X4IAC24A
 Order 'module ssr ac in 24vdc 8ma led - X4IAC24A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IAC24A-ND.
MODULE SSR AC IN 24VDC 10MA LED - X4IAC24
 Order 'module ssr ac in 24vdc 10ma led - X4IAC24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IAC24-ND.
MODULE SSR AC IN 5VDC 8MA LED - X4IAC5A
 Order 'module ssr ac in 5vdc 8ma led - X4IAC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IAC5A-ND.
MODULE SSR AC IN 5VDC 10MA LED - X4IAC5
 Order 'module ssr ac in 5vdc 10ma led - X4IAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IAC5-ND.
MODULE SSR DC IN 15VDC 32MA LED - X4IDC15D
 Order 'module ssr dc in 15vdc 32ma led - X4IDC15D' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IDC15D-ND.
MODULE SSR DC IN 15VDC 16MA LED - X4IDC15
 Order 'module ssr dc in 15vdc 16ma led - X4IDC15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IDC15-ND.
MODULE SSR AC OUT 24VDC W/LED - X4OAC24A
 Order 'module ssr ac out 24vdc w/led - X4OAC24A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4OAC24A-ND.
MODULE SSR AC OUT 24VDC 13MA LED - X4OAC24
 Order 'module ssr ac out 24vdc 13ma led - X4OAC24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4OAC24-ND.
MODULE SSR AC OUT 5VDC 27MA LED - X4OAC5A
 Order 'module ssr ac out 5vdc 27ma led - X4OAC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4OAC5A-ND.
MODULE SSR AC OUT 5VDC 27MA LED - X4OAC5
 Order 'module ssr ac out 5vdc 27ma led - X4OAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4OAC5-ND.
MODULE SSR DC OUT 15VDC LED/FUSE - X4ODC15A
 Order 'module ssr dc out 15vdc led/fuse - X4ODC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4ODC15A-ND.

Options for Output Modules Crydom Co. Relay X4OAC15
Send this link via E-Mail
Help With This Screen

MODULE SSR AC OUT 15VDC 20MA LED - X4OAC15
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MODULE SSR AC IN 5VDC 8MA LED - X4IAC5A Next: MODULE SSR AC OUT 15VDC 20MA LED - X4OAC15A
MODULE SSR AC OUT 15VDC 20MA LED - X4OAC15