Keywords:





MODULE I/O AC OUT SSR 15VDC 20MA - SMOAC15A - Relays

Digi-Key Part Number SMOAC15A-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberSMOAC15A
DescriptionMODULE I/O AC OUT SSR 15VDC 20MA
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSMOAC15A
VendorCrydom Co.
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMOAC15A
SMOAC15A


Image of MODULE I/O AC OUT SSR 15VDC 20MA - SMOAC15A

MODULE I/O AC OUT SSR 15VDC 20MA - SMOAC15A (SMOAC15A-ND) - Relays

Related parts Relays :
MODULE I/O AC OUT SSR 15VDC 20MA - SMOAC15A
 Order 'module i/o ac out ssr 15vdc 20ma - SMOAC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number SMOAC15A-ND.
MODULE I/O AC OUT SSR 15VDC 20MA - MOAC15A
 Order 'module i/o ac out ssr 15vdc 20ma - MOAC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MOAC15A-ND.
MODULE I/O AC OUT SSR 15VDC 20MA - MOAC15
 Order 'module i/o ac out ssr 15vdc 20ma - MOAC15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MOAC15-ND.
MODULE I/O AC OUT SSR 15VDC 20MA - SMOAC15
 Order 'module i/o ac out ssr 15vdc 20ma - SMOAC15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number SMOAC15-ND.
MODULE I/O AC IN SSR 15VDC 8MA - MIAC15A
 Order 'module i/o ac in ssr 15vdc 8ma - MIAC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIAC15A-ND.
MODULE I/O AC IN SSR 15VDC 10MA - MIAC15
 Order 'module i/o ac in ssr 15vdc 10ma - MIAC15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIAC15-ND.
MODULE I/O AC IN SSR 15VDC 8MA - SMIAC15A
 Order 'module i/o ac in ssr 15vdc 8ma - SMIAC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number SMIAC15A-ND.
MODULE I/O AC IN SSR 15VDC 10MA - SMIAC15
 Order 'module i/o ac in ssr 15vdc 10ma - SMIAC15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number SMIAC15-ND.
MODULE I/O DC OUT SSR 15VDC 20MA - MODC15A
 Order 'module i/o dc out ssr 15vdc 20ma - MODC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MODC15A-ND.
MODULE I/O DC OUT SSR 15VDC 20MA - MODC15
 Order 'module i/o dc out ssr 15vdc 20ma - MODC15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MODC15-ND.
MODULE I/O AC OUT SSR 15VDC 20A - OAC15A
 Order 'module i/o ac out ssr 15vdc 20a - OAC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number OAC15A-ND.
MODULE I/O AC OUT SSR 15VDC 20A - ODC15A
 Order 'module i/o ac out ssr 15vdc 20a - ODC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number ODC15A-ND.
MODULE I/O DC OUT SSR 15VDC 20MA - SMODC15A
 Order 'module i/o dc out ssr 15vdc 20ma - SMODC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number SMODC15A-ND.
MODULE I/O DC OUT SSR 15VDC 20MA - SMODC15
 Order 'module i/o dc out ssr 15vdc 20ma - SMODC15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number SMODC15-ND.
MODULE I/O AC IN SSR 5VDC - SMIAC5
 Order 'module i/o ac in ssr 5vdc - SMIAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1628-ND.

Send this link via E-Mail
Help With This Screen

MODULE I/O AC OUT SSR 15VDC 20MA - SMOAC15A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MODULE I/O AC OUT SSR 15VDC 20MA - SMOAC15 Next: MODULE I/O AC OUT SSR 24VDC - MOAC24A
MODULE I/O AC OUT SSR 15VDC 20MA - SMOAC15A