MODULE I/O DC OUT 15VDC RED - ODC-15 - Relays
| Digi-Key Part Number | PB704-ND |
1 25 50 100 250 500 1000 |
15.70000 13.73400 12.42600 9.81000 8.82900 8.33850 8.01150 |
Extended Price
15.70 343.35 621.30 981.00 2207.25 4169.25 8011.50 |
| Manufacturer Part Number | ODC-15 | |||
| Description | MODULE I/O DC OUT 15VDC RED | |||
| Quantity Available | 161 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ODC-15 |
| Vendor | Tyco Electronics Potter & Brumfield |
| Category | Relays |
| Module Type | DC Output Module |
| Output Type | 3 ~ 60VDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ODC 15 ODC15 PB704 ND PB704ND PB704 |
ODC-15 Specification Sheet
MODULE I/O DC OUT 15VDC RED - ODC-15 (PB704-ND) - Relays
Related parts Relays:MODULE I/O DC OUT 15VDC RED - ODC-15
Order 'module i/o dc out 15vdc red - ODC-15' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB704-ND.
MODULE I/O DC OUT 24VDC IN RED - ODC-24
Order 'module i/o dc out 24vdc in red - ODC-24' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB540-ND.
MODULE I/O DC OUT 5VDC IN RED - ODC-5
Order 'module i/o dc out 5vdc in red - ODC-5' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB541-ND.
MODULE I/O 5A 3-15VDC - OACM-UH
Order 'module i/o 5a 3-15vdc - OACM-UH' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number OACM-UH-ND.
MODULE I/O 1A 3-15VDC - ODCM-UA
Order 'module i/o 1a 3-15vdc - ODCM-UA' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number ODCM-UA-ND.
MODULE I/O 1A 15VDC - ODC-15A
Order 'module i/o 1a 15vdc - ODC-15A' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number ODC-15A-ND.
MODULE I/O AC OUT 15VDC BLACK - OAC-15
Order 'module i/o ac out 15vdc black - OAC-15' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB700-ND.
MODULE I/O 1A 24VDC - ODC-24A
Order 'module i/o 1a 24vdc - ODC-24A' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number ODC-24A-ND.
MODULE I/O 1A 5VDC - ODC-5A
Order 'module i/o 1a 5vdc - ODC-5A' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number ODC-5A-ND.
MODULE I/O 5A 24VDC - OAC-24H
Order 'module i/o 5a 24vdc - OAC-24H' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number OAC-24H-ND.
MODULE I/O 3A 5VDC - ODCM-5
Order 'module i/o 3a 5vdc - ODCM-5' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number ODCM-5-ND.
MODULE I/O AC OUT 5VDC IN BLACK - OAC-5
Order 'module i/o ac out 5vdc in black - OAC-5' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB539-ND.
CIRCUIT BREAKER SWITCH 15A AMBR - W33-S4B1Q-15
Order 'circuit breaker switch 15a ambr - W33-S4B1Q-15' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB262-ND.
TRANSFORMER OUTLINE 15/16 120VAC - 4000-01J15AE999
Order 'transformer outline 15/16 120vac - 4000-01J15AE999' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 4000-01J15AE999-ND.
TRANSFORMER OUTLINE 15/16 120VAC - 4000-01J15K999
Order 'transformer outline 15/16 120vac - 4000-01J15K999' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 4000-01J15K999-ND.
Send this link via E-Mail
Help With This Screen