Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MODULE I/O 1A 3-15VDC - ODCM-UA

Digi-Key Part Number ODCM-UA-ND
Price Break
200
Unit Price
15.19500
Extended Price
3039.00
Manufacturer Part NumberODCM-UA
DescriptionMODULE I/O 1A 3-15VDC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationODCM-UA
VendorTyco Electronics Potter & Brumfield
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names ODCM UA
ODCMUA

ODCM-UA Specification Sheet

Image of MODULE I/O 1A 3-15VDC - ODCM-UA

MODULE I/O 1A 3-15VDC - ODCM-UA (ODCM-UA-ND)

Related parts:
MODULE I/O 1A 3-15VDC - ODCM-UA
 Order 'module i/o 1a 3-15vdc - ODCM-UA' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number ODCM-UA-ND.
MODULE I/O 5A 3-15VDC - OACM-UH
 Order 'module i/o 5a 3-15vdc - OACM-UH' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number OACM-UH-ND.
MODULE I/O 1A 15VDC - ODC-15A
 Order 'module i/o 1a 15vdc - ODC-15A' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number ODC-15A-ND.
MODULE I/O 1A 24VDC - ODC-24A
 Order 'module i/o 1a 24vdc - ODC-24A' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number ODC-24A-ND.
MODULE I/O 1A 5VDC - ODC-5A
 Order 'module i/o 1a 5vdc - ODC-5A' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number ODC-5A-ND.
MODULE I/O DC OUT 15VDC RED - ODC-15
 Order 'module i/o dc out 15vdc red - ODC-15' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB704-ND.
MODULE I/O 3A 3-15VDC - OACM-U
 Order 'module i/o 3a 3-15vdc - OACM-U' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OACM-U-ND.
MODULE I/O 3A 5VDC - ODCM-5
 Order 'module i/o 3a 5vdc - ODCM-5' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number ODCM-5-ND.
MODULE I/O 5A 24VDC - OAC-24H
 Order 'module i/o 5a 24vdc - OAC-24H' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number OAC-24H-ND.
MODULE I/O AC OUT 5VDC IN BLACK - OAC-5
 Order 'module i/o ac out 5vdc in black - OAC-5' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB539-ND.
MODULE I/O DC OUT 24VDC IN RED - ODC-24
 Order 'module i/o dc out 24vdc in red - ODC-24' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB540-ND.
MODULE I/O DC OUT 5VDC IN RED - ODC-5
 Order 'module i/o dc out 5vdc in red - ODC-5' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB541-ND.
RELAY GP 4PDT 1A 120VAC - KHU-17A16-120
 Order 'relay gp 4pdt 1a 120vac - KHU-17A16-120' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KHU-17A16-120-ND.
RELAY GP 4PDT 1A 240VAC - KHU-17A16-240
 Order 'relay gp 4pdt 1a 240vac - KHU-17A16-240' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KHU-17A16-240-ND.
RELAY GP 4PDT 1A 120VAC - KHU-17A16N-120
 Order 'relay gp 4pdt 1a 120vac - KHU-17A16N-120' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KHU-17A16N-120-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MODULE I/O 1A 24VDC - ODC-24A Next: MODULE I/O 1A 5VDC - ODC-5A