Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MODULE I/O AC OUT SSR 15VDC 20A - ODC15A - Relays, I/O Modules

Digi-Key Part Number ODC15A-ND
Price Break
10
Unit Price
8.90000
Extended Price
89.00
Manufacturer Part NumberODC15A
DescriptionMODULE I/O AC OUT SSR 15VDC 20A
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationODC15A
VendorCrydom
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ODC15A
ODC15A


Image of MODULE I/O AC OUT SSR 15VDC 20A - ODC15A

MODULE I/O AC OUT SSR 15VDC 20A - ODC15A (ODC15A-ND) - Relays, I/O Modules

Related parts Relays, I/O Modules:
MODULE I/O AC OUT SSR 15VDC 20A - ODC15A
 Order 'module i/o ac out ssr 15vdc 20a - ODC15A' online from Digi-Key. Manufactured by Crydom. Digi-Key part number ODC15A-ND.
MODULE I/O AC OUT SSR 15VDC 20A - OAC15A
 Order 'module i/o ac out ssr 15vdc 20a - OAC15A' online from Digi-Key. Manufactured by Crydom. Digi-Key part number OAC15A-ND.
MODULE I/O AC OUT SSR 15VDC 20A - OAC15
 Order 'module i/o ac out ssr 15vdc 20a - OAC15' online from Digi-Key. Manufactured by Crydom. Digi-Key part number OAC15-ND.
MODULE I/O AC IN SSR 15VDC 8MA - MIAC15A
 Order 'module i/o ac in ssr 15vdc 8ma - MIAC15A' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MIAC15A-ND.
MODULE I/O AC IN SSR 15VDC 10MA - MIAC15
 Order 'module i/o ac in ssr 15vdc 10ma - MIAC15' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MIAC15-ND.
MODULE I/O AC IN SSR 15VDC 8MA - SMIAC15A
 Order 'module i/o ac in ssr 15vdc 8ma - SMIAC15A' online from Digi-Key. Manufactured by Crydom. Digi-Key part number SMIAC15A-ND.
MODULE I/O AC IN SSR 15VDC 10MA - SMIAC15
 Order 'module i/o ac in ssr 15vdc 10ma - SMIAC15' online from Digi-Key. Manufactured by Crydom. Digi-Key part number SMIAC15-ND.
MODULE I/O AC OUT SSR 15VDC 20MA - MOAC15A
 Order 'module i/o ac out ssr 15vdc 20ma - MOAC15A' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MOAC15A-ND.
MODULE I/O AC OUT SSR 15VDC 20MA - MOAC15
 Order 'module i/o ac out ssr 15vdc 20ma - MOAC15' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MOAC15-ND.
MODULE I/O AC OUT SSR 15VDC 20MA - SMOAC15A
 Order 'module i/o ac out ssr 15vdc 20ma - SMOAC15A' online from Digi-Key. Manufactured by Crydom. Digi-Key part number SMOAC15A-ND.
MODULE I/O AC OUT SSR 15VDC 20MA - SMOAC15
 Order 'module i/o ac out ssr 15vdc 20ma - SMOAC15' online from Digi-Key. Manufactured by Crydom. Digi-Key part number SMOAC15-ND.
MODULE I/O AC IN SSR 5VDC 10MA - SMIAC5
 Order 'module i/o ac in ssr 5vdc 10ma - SMIAC5' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1628-ND.
MODULE I/O AC IN SSR 5VDC 8MA - SMIAC5A
 Order 'module i/o ac in ssr 5vdc 8ma - SMIAC5A' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1630-ND.
MODULE I/O AC IN SSR 24VDC 8MA - MIAC24A
 Order 'module i/o ac in ssr 24vdc 8ma - MIAC24A' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MIAC24A-ND.
MODULE I/O AC IN SSR 24VDC 10MA - MIAC24
 Order 'module i/o ac in ssr 24vdc 10ma - MIAC24' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MIAC24-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MODULE I/O AC OUT SSR 15VDC 20A - OAC15A Next: MODULE I/O AC OUT SSR 15VDC 20MA - MOAC15