MODULE I/O 3A 3-15VDC - OACM-U - Relays, I/O Modules
| Digi-Key Part Number | OACM-U-ND |
200 |
11.32500 |
Extended Price
2265.00 |
| Manufacturer Part Number | OACM-U | |||
| Description | MODULE I/O 3A 3-15VDC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | OACM-U |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OACM U OACMU |
OACM-U Specification Sheet
MODULE I/O 3A 3-15VDC - OACM-U (OACM-U-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:MODULE I/O 3A 3-15VDC - OACM-U
Order 'module i/o 3a 3-15vdc - OACM-U' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OACM-U-ND.
MODULE I/O 5A 3-15VDC - OACM-UH
Order 'module i/o 5a 3-15vdc - OACM-UH' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number OACM-UH-ND.
MODULE I/O 3A 15VDC - OAC-15A
Order 'module i/o 3a 15vdc - OAC-15A' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OAC-15A-ND.
MODULE I/O INPUT .05A 15VDC - IAC-15
Order 'module i/o input .05a 15vdc - IAC-15' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number IAC-15-ND.
MODULE I/O 3A 24VDC - OAC-24A
Order 'module i/o 3a 24vdc - OAC-24A' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OAC-24A-ND.
MODULE I/O AC OUT 15VDC BLACK - OAC-15
Order 'module i/o ac out 15vdc black - OAC-15' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB700-ND.
MODULE I/O 1A 3-15VDC - ODCM-UA
Order 'module i/o 1a 3-15vdc - ODCM-UA' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number ODCM-UA-ND.
MODULE I/O 5A 24VDC - OACM-24H
Order 'module i/o 5a 24vdc - OACM-24H' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OACM-24H-ND.
CIRCUIT BREAKER SWITCH 3A WHITE - W67-X2Q10-3
Order 'circuit breaker switch 3a white - W67-X2Q10-3' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W67-X2Q10-3-ND.
CIRCUIT BREAKER SWITCH 3A WHITE - W67-X2Q12-3
Order 'circuit breaker switch 3a white - W67-X2Q12-3' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W67-X2Q12-3-ND.
CIRCUIT BREAKER SWITCH 3A WHITE - W67-X2Q13-3
Order 'circuit breaker switch 3a white - W67-X2Q13-3' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W67-X2Q13-3-ND.
CIRCUIT BREAKER SWITCH 3A WHITE - W68-X2Q12-3
Order 'circuit breaker switch 3a white - W68-X2Q12-3' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W68-X2Q12-3-ND.
CIRCUIT BREAKER SWITCH 3A BLACK - W91-X112-3
Order 'circuit breaker switch 3a black - W91-X112-3' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W91-X112-3-ND.
CIRCUIT BREAKER SWITCH 3A BLACK - W92-X112-3
Order 'circuit breaker switch 3a black - W92-X112-3' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number W92-X112-3-ND.
CIRCUIT BREAKER THERMAL 3A - W28-XT1A-3
Order 'circuit breaker thermal 3a - W28-XT1A-3' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1028-ND.
Send this link via E-Mail
Help With This Screen