MODULE I/O 5A 5VDC - OAC-5R
| Digi-Key Part Number | OAC-5R-ND |
100 |
9.51000 |
Extended Price
951.00 |
| Manufacturer Part Number | OAC-5R | |||
| Description | MODULE I/O 5A 5VDC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | OAC-5R |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OAC 5R OAC5R |
OAC-5R Specification Sheet
MODULE I/O 5A 5VDC - OAC-5R (OAC-5R-ND)
Related parts:MODULE I/O 5A 5VDC - OAC-5R
Order 'module i/o 5a 5vdc - OAC-5R' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OAC-5R-ND.
MODULE I/O 3A 15VDC - OAC-15A
Order 'module i/o 3a 15vdc - OAC-15A' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OAC-15A-ND.
MODULE I/O 3A 24VDC - OAC-24A
Order 'module i/o 3a 24vdc - OAC-24A' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OAC-24A-ND.
MODULE I/O 5A 24VDC - OACM-24H
Order 'module i/o 5a 24vdc - OACM-24H' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OACM-24H-ND.
RELAY PWR DPDT 5A 5VDC PCB - OMI-SH-205L,594
Order 'relay pwr dpdt 5a 5vdc pcb - OMI-SH-205L,594' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OMI-SH-205L,594-ND.
RELAY PWR DPDT 5A 5VDC PCB - OMI-SS-205L,500
Order 'relay pwr dpdt 5a 5vdc pcb - OMI-SS-205L,500' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OMI-SS-205L,500-ND.
RELAY PWR DPST 5A 5VDC PCB - OSA-SH-205DM5,000
Order 'relay pwr dpst 5a 5vdc pcb - OSA-SH-205DM5,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OSA-SH-205DM5,000-ND.
RELAY PC MNT DPDT 5A 5VDC - V23079A1001B301
Order 'relay pc mnt dpdt 5a 5vdc - V23079A1001B301' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB288-ND.
RELAY PC MNT PWR SPDT 5A 5VDC - PE014005
Order 'relay pc mnt pwr spdt 5a 5vdc - PE014005' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB353-ND.
RELAY PWR SPST-NO 5A 5VDC PCB - OJE-SH-105DM,000
Order 'relay pwr spst-no 5a 5vdc pcb - OJE-SH-105DM,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB874-ND.
RELAY PWR SPDT 5A 5VDC PCB - PCH-105D2H,000
Order 'relay pwr spdt 5a 5vdc pcb - PCH-105D2H,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB890-ND.
RELAY GP SPST-NO 5A 5VDC PCB - PCJ-105D3MH,000
Order 'relay gp spst-no 5a 5vdc pcb - PCJ-105D3MH,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB893-ND.
RELAY GP DPDT 5A 5VDC - R10-E1X2-V28
Order 'relay gp dpdt 5a 5vdc - R10-E1X2-V28' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number R10-E1X2-V28-ND.
RELAY GP DPDT 5A 5VDC - R10-E2X2-V28
Order 'relay gp dpdt 5a 5vdc - R10-E2X2-V28' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number R10-E2X2-V28-ND.
RELAY GP DPDT 5A 5VDC - R10-R2X2-V28
Order 'relay gp dpdt 5a 5vdc - R10-R2X2-V28' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number R10-R2X2-V28-ND.
Send this link via E-Mail
Help With This Screen