MODULE I/O 3A 15VDC - OAC-15A
| Digi-Key Part Number | OAC-15A-ND |
100 |
13.20000 |
Extended Price
1320.00 |
| Manufacturer Part Number | OAC-15A | |||
| Description | MODULE I/O 3A 15VDC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | OAC-15A |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OAC 15A OAC15A |
OAC-15A Specification Sheet
MODULE I/O 3A 15VDC - OAC-15A (OAC-15A-ND)
Related parts :MODULE I/O 3A 15VDC - OAC-15A
Order 'module i/o 3a 15vdc - OAC-15A' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OAC-15A-ND.
MODULE I/O 3A 24VDC - OAC-24A
Order 'module i/o 3a 24vdc - OAC-24A' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OAC-24A-ND.
MODULE I/O 3A 3-15VDC - OACM-U
Order 'module i/o 3a 3-15vdc - OACM-U' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OACM-U-ND.
MODULE I/O 5A 5VDC - OAC-5R
Order 'module i/o 5a 5vdc - OAC-5R' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OAC-5R-ND.
MODULE I/O 1A 15VDC - ODC-15A
Order 'module i/o 1a 15vdc - ODC-15A' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number ODC-15A-ND.
MODULE I/O AC OUT 15VDC BLACK - OAC-15
Order 'module i/o ac out 15vdc black - OAC-15' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB700-ND.
MODULE I/O INPUT .05A 15VDC - IAC-15
Order 'module i/o input .05a 15vdc - IAC-15' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number IAC-15-ND.
MODULE I/O AC OUT 5VDC BLACK - OAC-5A
Order 'module i/o ac out 5vdc black - OAC-5A' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB698-ND.
MODULE I/O AC OUT 24VDC BLACK - OAC-24
Order 'module i/o ac out 24vdc black - OAC-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB699-ND.
MODULE I/O AC OUT 5VDC BLACK - OAC-5H
Order 'module i/o ac out 5vdc black - OAC-5H' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB701-ND.
MODULE I/O INPUT .05A 24VDC - IAC-24E
Order 'module i/o input .05a 24vdc - IAC-24E' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number IAC-24E-ND.
MODULE I/O INPUT .05A 24VDC - IAC-24
Order 'module i/o input .05a 24vdc - IAC-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number IAC-24-ND.
MODULE I/O INPUT .05A 5VDC - IAC-5A
Order 'module i/o input .05a 5vdc - IAC-5A' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number IAC-5A-ND.
MODULE I/O INPUT .05A 5VDC - IAC-5E
Order 'module i/o input .05a 5vdc - IAC-5E' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number IAC-5E-ND.
MODULE I/O INPUT .05A 5VDC - IACM-5A
Order 'module i/o input .05a 5vdc - IACM-5A' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number IACM-5A-ND.
Send this link via E-Mail
Help With This Screen