Keywords:





DC OUTPUT MODULE 60VDC 3.5 AMP - 70-ODC5

Digi-Key Part Number GH7019-ND
Price Break
1
10
100
250
500
Unit Price
9.59000
8.63300
8.15300
7.67400
6.71400
Extended Price
9.59
86.33
815.30
1918.50
3357.00
Manufacturer Part Number70-ODC5
DescriptionDC OUTPUT MODULE 60VDC 3.5 AMP
Quantity Available 533
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information70-ODC5
VendorGrayhill Inc
CategoryRelays
Module TypeDC Output Module
Output Type3 ~ 60VDC
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names 70 ODC5
70ODC5
GH7019 ND
GH7019ND
GH7019

70-ODC5 Specification Sheet

Image of DC OUTPUT MODULE 60VDC 3.5 AMP - 70-ODC5

DC OUTPUT MODULE 60VDC 3.5 AMP - 70-ODC5 (GH7019-ND)

Related parts :
DC OUTPUT MODULE 60VDC 3.5 AMP - 70-ODC5
 Order 'dc output module 60vdc 3.5 amp - 70-ODC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7019-ND.
AC OUTPUT MODULE 120VAC 3.5 AMP - 70-OAC5
 Order 'ac output module 120vac 3.5 amp - 70-OAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7018-ND.
AC OUTPUT MODULE 120VAC 3.5 AMP - 70-OAC5RLY
 Order 'ac output module 120vac 3.5 amp - 70-OAC5RLY' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-OAC5RLY-ND.
I/O MODULE 60VDC 3.5A STD - 70-ODC15
 Order 'i/o module 60vdc 3.5a std - 70-ODC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7415-ND.
I/O MODULE 60VDC 3.5A STD - 70-ODC24
 Order 'i/o module 60vdc 3.5a std - 70-ODC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7416-ND.
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC5
 Order 'i/o module 60vdc 3.5a w/fuse - 70G-ODC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3040-ND.
I/O MODULE MINI 60VDC 3A OUT - 70M-ODC5
 Order 'i/o module mini 60vdc 3a out - 70M-ODC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7024-ND.
I/O MODULE 60VDC 3A MINI - 70M-ODC24
 Order 'i/o module 60vdc 3a mini - 70M-ODC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7436-ND.
I/O MODULE 120VAC 3.5 AMP STD - 70-OAC24
 Order 'i/o module 120vac 3.5 amp std - 70-OAC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7434-ND.
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC15
 Order 'i/o module 60vdc 3.5a w/fuse - 70G-ODC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3041-ND.
I/O MODULE 60VDC 3A MINI - 70M-ODC5B
 Order 'i/o module 60vdc 3a mini - 70M-ODC5B' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7421-ND.
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC5B
 Order 'i/o module 60vdc 3.5a w/fuse - 70G-ODC5B' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7427-ND.
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC24
 Order 'i/o module 60vdc 3.5a w/fuse - 70G-ODC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7428-ND.
I/O MODULE 100VDC .5A STD - 70-ODC5R
 Order 'i/o module 100vdc .5a std - 70-ODC5R' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7414-ND.
I/O MODULE DC OUT 60VDC DUAL - 70L-ODC
 Order 'i/o module dc out 60vdc dual - 70L-ODC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3055-ND.

Send this link via E-Mail
Help With This Screen

DC OUTPUT MODULE 60VDC 3.5 AMP - 70-ODC5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DC MOTOR 48MM W/AMT-103 294:1 - M487X0005 Next: DC PANEL MOUNT PIN PLUNGER LS - D4CC-3041
DC OUTPUT MODULE 60VDC 3.5 AMP - 70-ODC5