Keywords:





Output Modules Grayhill Inc Relay 70L-OACA

I/O MODULE AC OUT 240V DUAL - 70L-OACA

Digi-Key Part Number GH3054-ND
Price Break
1
Unit Price
20.60000
Extended Price
20.60
Manufacturer Part Number70L-OACA
DescriptionI/O MODULE AC OUT 240V DUAL
Quantity Available Non-Stock
All prices are in USD

Purchase Output Modules Grayhill Inc Relay 70L-OACA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Output Modules Grayhill Inc Relay 70L-OACA
Technical/Catalog Information70L-OACA
VendorGrayhill Inc
CategoryRelays
Module TypeAC Output Module
Output Type24 ~ 280VAC
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names 70L OACA
70LOACA
GH3054 ND
GH3054ND
GH3054

70L-OACA Specification Sheet

Image of I/O MODULE AC OUT 240V DUAL - 70L-OACA

I/O MODULE AC OUT 240V DUAL - 70L-OACA (GH3054-ND)

Related parts Output Modules Grayhill Inc Relay 70L-OACA
Output Modules Grayhill Inc Relay 70L-OACA
 Order 'i/o module ac out 240v dual - 70L-OACA' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3054-ND.
Input Modules Grayhill Inc Relay 70L-IACA
 Order 'i/o module ac in 240v dual - 70L-IACA' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3059-ND.
Input Modules Grayhill Inc Relay 70L-IAC
 Order 'i/o module ac in 120v dual - 70L-IAC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3058-ND.
Output Modules Grayhill Inc Relay 70L-OAC
 Order 'i/o module ac out 120v dual - 70L-OAC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3053-ND.
Input Modules Grayhill Inc Relay 70L-IDCG
 Order 'i/o module dc in 60v dual - 70L-IDCG' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3060-ND.
Input Modules Grayhill Inc Relay 70L-IDCNP
 Order 'i/o module dc in 32v dual - 70L-IDCNP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3061-ND.
Input Modules Grayhill Inc Relay 70L-IDC
 Order 'i/o module dc in 32v dual - 70L-IDC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3062-ND.
Output Modules Grayhill Inc Relay 70L-ODC
 Order 'i/o module dc out 60vdc dual - 70L-ODC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3055-ND.
Output Modules Grayhill Inc Relay 70L-ODCA
 Order 'i/o module dc out 200vdc dual - 70L-ODCA' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3056-ND.
Input Modules Grayhill Inc Relay 70L-IDCB
 Order 'i/o module dc in low leak dual - 70L-IDCB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3063-ND.
Output Modules Grayhill Inc Relay 70L-ODCB
 Order 'i/o module dc out low leak dual - 70L-ODCB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3057-ND.
Input Modules Grayhill Inc Relay 70-IAC5
 Order 'ac input module 120v 50ma output - 70-IAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7020-ND.
Output Modules Grayhill Inc Relay 70-OAC5
 Order 'ac output module 120vac 3.5 amp - 70-OAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7018-ND.
Output Modules Grayhill Inc Relay 70-OAC5RLY
 Order 'ac output module 120vac 3.5 amp - 70-OAC5RLY' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-OAC5RLY-ND.
Input Modules Grayhill Inc Relay 70G-IAC5
 Order 'i/o module 120vac 50ma w/led - 70G-IAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3042-ND.

Options for Output Modules Grayhill Inc Relay 70L-OACA
Send this link via E-Mail
Help With This Screen

I/O MODULE AC OUT 240V DUAL - 70L-OACA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: I/O MODULE AC OUT 120V DUAL - 70L-OAC Next: I/O MODULE DC IN 10-32V 15V OUT - G3TC-IDC15 DC/AC 24
I/O MODULE AC OUT 240V DUAL - 70L-OACA