I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC5 - Relays
| Digi-Key Part Number | GH3040-ND |
1 10 100 250 500 |
11.12000 10.00400 9.44900 8.89300 7.78098 |
Extended Price
11.12 100.04 944.90 2223.25 3890.49 |
| Manufacturer Part Number | 70G-ODC5 | |||
| Description | I/O MODULE 60VDC 3.5A W/FUSE | |||
| Quantity Available | 81 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 70G-ODC5 |
| Vendor | Grayhill Inc |
| Category | Relays |
| Module Type | DC Output Module |
| Output Type | 3 ~ 60VDC |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
70G ODC5 70GODC5 GH3040 ND GH3040ND GH3040 |
70G-ODC5 Specification Sheet
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC5 (GH3040-ND) - Relays
Related parts Relays :I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC5
Order 'i/o module 60vdc 3.5a w/fuse - 70G-ODC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3040-ND.
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC15
Order 'i/o module 60vdc 3.5a w/fuse - 70G-ODC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3041-ND.
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC5B
Order 'i/o module 60vdc 3.5a w/fuse - 70G-ODC5B' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7427-ND.
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC24
Order 'i/o module 60vdc 3.5a w/fuse - 70G-ODC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7428-ND.
I/O MODULE 100VDC 3.5A W/FUSE - 70G-ODC5R
Order 'i/o module 100vdc 3.5a w/fuse - 70G-ODC5R' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7441-ND.
I/O MODULE 120VAC 3.5A W/FUSE - 70G-OAC24
Order 'i/o module 120vac 3.5a w/fuse - 70G-OAC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7440-ND.
I/O MODULE 120VAC 3.5A W/FUSE - 70G-OAC5
Order 'i/o module 120vac 3.5a w/fuse - 70G-OAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3037-ND.
I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A
Order 'i/o module 240vac 3.5a w/fuse - 70G-OAC5A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3038-ND.
I/O MODULE 120VAC 3.5A W/FUSE - 70G-OAC15
Order 'i/o module 120vac 3.5a w/fuse - 70G-OAC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3039-ND.
I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A-11
Order 'i/o module 240vac 3.5a w/fuse - 70G-OAC5A-11' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70G-OAC5A-11-ND.
I/O MODULE 200VDC 3.5A W/FUSE - 70G-ODC5A
Order 'i/o module 200vdc 3.5a w/fuse - 70G-ODC5A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7426-ND.
I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A-L
Order 'i/o module 240vac 3.5a w/fuse - 70G-OAC5A-L' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70G-OAC5A-L-ND.
I/O MODULE 60VDC 3.5A STD - 70-ODC15
Order 'i/o module 60vdc 3.5a std - 70-ODC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7415-ND.
I/O MODULE 60VDC 3.5A STD - 70-ODC24
Order 'i/o module 60vdc 3.5a std - 70-ODC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7416-ND.
DC OUTPUT MODULE 60VDC 3.5 AMP - 70-ODC5
Order 'dc output module 60vdc 3.5 amp - 70-ODC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7019-ND.
Send this link via E-Mail
Help With This Screen
