Keywords:





I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A

Digi-Key Part Number GH3038-ND
Price Break
1
10
100
250
500
Unit Price
12.08000
10.87400
10.27000
9.66600
8.45698
Extended Price
12.08
108.74
1027.00
2416.50
4228.49
Manufacturer Part Number70G-OAC5A
DescriptionI/O MODULE 240VAC 3.5A W/FUSE
Quantity Available 53
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information70G-OAC5A
VendorGrayhill Inc
CategoryRelays
Module TypeAC Output Module
Output Type24 ~ 280VAC
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names 70G OAC5A
70GOAC5A
GH3038 ND
GH3038ND
GH3038

70G-OAC5A Specification Sheet

Image of I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A

I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A (GH3038-ND)

Related parts :
I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A
 Order 'i/o module 240vac 3.5a w/fuse - 70G-OAC5A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3038-ND.
I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A-11
 Order 'i/o module 240vac 3.5a w/fuse - 70G-OAC5A-11' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70G-OAC5A-11-ND.
I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A-L
 Order 'i/o module 240vac 3.5a w/fuse - 70G-OAC5A-L' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70G-OAC5A-L-ND.
I/O MODULE 100VDC 3.5A W/FUSE - 70G-ODC5R
 Order 'i/o module 100vdc 3.5a w/fuse - 70G-ODC5R' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7441-ND.
I/O MODULE 120VAC 3.5A W/FUSE - 70G-OAC24
 Order 'i/o module 120vac 3.5a w/fuse - 70G-OAC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7440-ND.
I/O MODULE 120VAC 3.5A W/FUSE - 70G-OAC5
 Order 'i/o module 120vac 3.5a w/fuse - 70G-OAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3037-ND.
I/O MODULE 120VAC 3.5A W/FUSE - 70G-OAC15
 Order 'i/o module 120vac 3.5a w/fuse - 70G-OAC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3039-ND.
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC5
 Order 'i/o module 60vdc 3.5a w/fuse - 70G-ODC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3040-ND.
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC15
 Order 'i/o module 60vdc 3.5a w/fuse - 70G-ODC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3041-ND.
I/O MODULE 200VDC 3.5A W/FUSE - 70G-ODC5A
 Order 'i/o module 200vdc 3.5a w/fuse - 70G-ODC5A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7426-ND.
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC5B
 Order 'i/o module 60vdc 3.5a w/fuse - 70G-ODC5B' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7427-ND.
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC24
 Order 'i/o module 60vdc 3.5a w/fuse - 70G-ODC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7428-ND.
I/O MODULE 240VAC 3.5A STD - 70-OAC5A
 Order 'i/o module 240vac 3.5a std - 70-OAC5A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7413-ND.
I/O MODULE 240VAC 50MA W/LED - 70G-IAC5A
 Order 'i/o module 240vac 50ma w/led - 70G-IAC5A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7429-ND.
I/O MODULE 32V 50MA W/LED - 70G-IDC15
 Order 'i/o module 32v 50ma w/led - 70G-IDC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70G-IDC15-ND.

Send this link via E-Mail
Help With This Screen

I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: I/O MODULE 240VAC 3.5A STD - 70-OAC5A Next: I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A-11
I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A