Keywords:





MODULE-10-10V 4.88MV ANALOG I/O - 73G-OV10B - Relays

Digi-Key Part Number GH3011-ND
Price Break
1
Unit Price
113.50000
Extended Price
113.50
Manufacturer Part Number73G-OV10B
DescriptionMODULE-10-10V 4.88MV ANALOG I/O
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information73G-OV10B
VendorGrayhill Inc
CategoryRelays
Module TypeVoltage Output Module
Output Type-10 ~ 10VDC
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names 73G OV10B
73GOV10B
GH3011 ND
GH3011ND
GH3011

73G-OV10B Specification Sheet

Image of MODULE-10-10V 4.88MV ANALOG I/O - 73G-OV10B

MODULE-10-10V 4.88MV ANALOG I/O - 73G-OV10B (GH3011-ND) - Relays

Related parts Relays :
MODULE-10-10V 4.88MV ANALOG I/O - 73G-OV10B
 Order 'module-10-10v 4.88mv analog i/o - 73G-OV10B' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3011-ND.
MODULE-10-10V 7.88MV ANALOG I/O - 73G-IV10B
 Order 'module-10-10v 7.88mv analog i/o - 73G-IV10B' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3020-ND.
MODULE 0-10V 2.44MV ANALOG I/O - 73G-IV10
 Order 'module 0-10v 2.44mv analog i/o - 73G-IV10' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3018-ND.
MODULE 0-10V 2.44MV ANALOG I/O - 73G-OV10
 Order 'module 0-10v 2.44mv analog i/o - 73G-OV10' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3010-ND.
MODULE 0-50MV 12.2UV ANALOG I/O - 73G-IV50M
 Order 'module 0-50mv 12.2uv analog i/o - 73G-IV50M' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3014-ND.
MODULE 0-100MV 24.4UV ANALOG I/O - 73G-IV100M
 Order 'module 0-100mv 24.4uv analog i/o - 73G-IV100M' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3015-ND.
MODULE 0-1V 244.1UV ANALOG I/O - 73G-IV1
 Order 'module 0-1v 244.1uv analog i/o - 73G-IV1' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3016-ND.
MODULE 0-5V 1.22MV ANALOG I/O - 73G-IV5
 Order 'module 0-5v 1.22mv analog i/o - 73G-IV5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3017-ND.
MODULE-5-5V 2.44MV ANALOG I/O - 73G-IV5B
 Order 'module-5-5v 2.44mv analog i/o - 73G-IV5B' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3019-ND.
MODULE 28-140VAC 27MV ANALOG I/O - 73G-IVAC120
 Order 'module 28-140vac 27mv analog i/o - 73G-IVAC120' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3021-ND.
MODULE 28-280VAC 65MV ANALOG I/O - 73G-IVAC240
 Order 'module 28-280vac 65mv analog i/o - 73G-IVAC240' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3022-ND.
MODULE 4-20MA 3.91UA ANALOG I/O - 73G-II420
 Order 'module 4-20ma 3.91ua analog i/o - 73G-II420' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3023-ND.
MODULE 0-5A 1.22MA ANALOG I/O - 73G-II5000
 Order 'module 0-5a 1.22ma analog i/o - 73G-II5000' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3024-ND.
MODULE 4-20MA 3.9UA ANALOG I/O - 73G-OI420
 Order 'module 4-20ma 3.9ua analog i/o - 73G-OI420' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3012-ND.
MODULE 0-20MA 4.9UA ANALOG I/O - 73G-OI020
 Order 'module 0-20ma 4.9ua analog i/o - 73G-OI020' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3013-ND.

Send this link via E-Mail
Help With This Screen

MODULE-10-10V 4.88MV ANALOG I/O - 73G-OV10B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MODULE ZIGBEE-PRO W/WIRED ANT - XBP24-Z7WIT-004 Next: MODULE-10-10V 7.88MV ANALOG I/O - 73G-IV10B
MODULE-10-10V 4.88MV ANALOG I/O - 73G-OV10B