Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MODULE I/O DC QUAD SSR 5VDC 27MA - ODC5Q

Digi-Key Part Number CC1642-ND
Price Break
1
10
25
50
100
Unit Price
65.52000
57.33000
52.41600
49.14000
47.50200
Extended Price
65.52
573.30
1310.40
2457.00
4750.20
Manufacturer Part NumberODC5Q
DescriptionMODULE I/O DC QUAD SSR 5VDC 27MA
Quantity Available 22
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationODC5Q
VendorCrydom
CategoryRelays, I/O Modules
Mounting TypeSocket
Mounting TypeThrough Hole
TypeDC Output Module
Output Type3 ~ 60VDC
CircuitSPST-NO x 4
Switch FunctionOff-On
Contact Rating @ Voltage3A @ 60VDC
Control Voltage5.000 VDC [Typ]
Termination StylePC Pin
Termination StyleSocketable
Control Range4.000 VDC [Min]
Control Range8.000 VDC [Max]
Output Voltage3.000 VDC [Min]
Output Voltage60.000 VDC [Max]
Control Off Voltage1.000 VDC [Min]
Control On Voltage4.00 VDC [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ODC5Q
ODC5Q
CC1642 ND
CC1642ND
CC1642

ODC5Q Specification Sheet

Image of MODULE I/O DC QUAD SSR 5VDC 27MA - ODC5Q

MODULE I/O DC QUAD SSR 5VDC 27MA - ODC5Q (CC1642-ND)

Related parts:
MODULE I/O DC QUAD SSR 5VDC 27MA - ODC5Q
 Order 'module i/o dc quad ssr 5vdc 27ma - ODC5Q' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1642-ND.
MODULE I/O DC OUT SSR 5VDC 27MA - SMODC5
 Order 'module i/o dc out ssr 5vdc 27ma - SMODC5' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1633-ND.
MODULE I/O DC OUT SSR 5VDC 27MA - SMODC5A
 Order 'module i/o dc out ssr 5vdc 27ma - SMODC5A' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1634-ND.
MODULE I/O AC QUAD SSR 5VDC 27MA - OAC5Q
 Order 'module i/o ac quad ssr 5vdc 27ma - OAC5Q' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1640-ND.
MODULE I/O AC QUAD SSR 5VDC 27MA - OAC5AQ
 Order 'module i/o ac quad ssr 5vdc 27ma - OAC5AQ' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1641-ND.
MODULE I/O DC OUT SSR 5VDC 27MA - MODC5A
 Order 'module i/o dc out ssr 5vdc 27ma - MODC5A' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MODC5A-ND.
MODULE I/O DC OUT SSR 5VDC 27MA - MODC5
 Order 'module i/o dc out ssr 5vdc 27ma - MODC5' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MODC5-ND.
MODULE I/O AC QUAD SSR 5VDC 27MA - ODC5AQ
 Order 'module i/o ac quad ssr 5vdc 27ma - ODC5AQ' online from Digi-Key. Manufactured by Crydom. Digi-Key part number ODC5AQ-ND.
MODULE I/O DC IN SSR 5VDC 16MA - SMIDC5
 Order 'module i/o dc in ssr 5vdc 16ma - SMIDC5' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1629-ND.
MODULE I/O DC IN SSR 5VDC 32MA - MIDC5D
 Order 'module i/o dc in ssr 5vdc 32ma - MIDC5D' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MIDC5D-ND.
MODULE I/O DC IN SSR 5VDC 16MA - MIDC5
 Order 'module i/o dc in ssr 5vdc 16ma - MIDC5' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MIDC5-ND.
MODULE I/O DC IN SSR 5VDC 32MA - SMIDC5D
 Order 'module i/o dc in ssr 5vdc 32ma - SMIDC5D' online from Digi-Key. Manufactured by Crydom. Digi-Key part number SMIDC5D-ND.
MODULE I/O AC OUT SSR 5VDC 27MA - SMOAC5
 Order 'module i/o ac out ssr 5vdc 27ma - SMOAC5' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1631-ND.
MODULE I/O AC OUT SSR 5VDC 27MA - SMOAC5A
 Order 'module i/o ac out ssr 5vdc 27ma - SMOAC5A' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1632-ND.
MODULE I/O AC OUT SSR 5VDC 27MA - MOAC5
 Order 'module i/o ac out ssr 5vdc 27ma - MOAC5' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MOAC5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MODULE I/O DC OUTPUT 5V LOGIC - 6301A Next: MODULE I/O HV INPUT DC - 70-IDC5G