I/O Relay Modules - Output Crydom Co. Relay OAC5Q
MODULE I/O AC QUAD SSR 5VDC - OAC5Q
| Digi-Key Part Number | CC1640-ND |
1 10 25 50 100 |
65.28000 62.22000 60.78520 59.35000 57.63000 |
Extended Price
65.28 622.20 1519.63 2967.50 5763.00 |
| Manufacturer Part Number | OAC5Q | |||
| Description | MODULE I/O AC QUAD SSR 5VDC | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OAC5Q |
| Vendor | Crydom Co. |
| Category | Relays |
| Type | AC |
| Color | Black |
| Style | Quad |
| Voltage - Input | 5VDC (4 ~ 8VDC) |
| Current - Input | 20mA |
| Voltage - Output | 12 ~ 140VAC (120VAC Nom) |
| Current - Output | 0.05 ~ 3A |
| Turn On Time | 8.33ms |
| Turn Off Time | 8.33ms |
| Features | Hold Down Screw, Status LED(s) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OAC5Q OAC5Q CC1640 ND CC1640ND CC1640 |
MODULE I/O AC QUAD SSR 5VDC - OAC5Q (CC1640-ND)
Related parts I/O Relay Modules - Output Crydom Co. Relay OAC5QI/O Relay Modules - Output Crydom Co. Relay OAC5Q
Order 'module i/o ac quad ssr 5vdc - OAC5Q' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1640-ND.
I/O Relay Modules - Output Crydom Co. Relay OAC5AQ
Order 'module i/o ac quad ssr 5vdc - OAC5AQ' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1641-ND.
I/O Relay Modules - Output Crydom Co. Relay ODC5AQ
Order 'module i/o ac quad ssr 5vdc 18ma - ODC5AQ' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number ODC5AQ-ND.
I/O Relay Modules - Output Crydom Co. Relay SMOAC5
Order 'module i/o ac out ssr 5vdc - SMOAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1631-ND.
I/O Relay Modules - Output Crydom Co. Relay SMOAC5A
Order 'module i/o ac out ssr 5vdc - SMOAC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1632-ND.
I/O Relay Modules - Input Crydom Co. Relay SMIAC5
Order 'module i/o ac in ssr 5vdc - SMIAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1628-ND.
I/O Relay Modules - Input Crydom Co. Relay SMIAC5A
Order 'module i/o ac in ssr 5vdc - SMIAC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1630-ND.
I/O Relay Modules - Input Crydom Co. Relay MIAC5A
Order 'module i/o ac in ssr 5vdc 5ma - MIAC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIAC5A-ND.
I/O Relay Modules - Output Crydom Co. Relay ODC5Q
Order 'module i/o dc quad ssr 5vdc - ODC5Q' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1642-ND.
I/O Relay Modules - Output Crydom Co. Relay ODC5A
Order 'module i/o ac out ssr 5vdc 18ma - ODC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number ODC5A-ND.
I/O Relay Modules - Input Crydom Co. Relay SMIDC5
Order 'module i/o dc in ssr 5vdc - SMIDC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1629-ND.
I/O Relay Modules - Input Crydom Co. Relay MIAC15A
Order 'module i/o ac in ssr 15vdc 8ma - MIAC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIAC15A-ND.
I/O Relay Modules - Input Crydom Co. Relay MIAC15
Order 'module i/o ac in ssr 15vdc 10ma - MIAC15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIAC15-ND.
I/O Relay Modules - Input Crydom Co. Relay MIAC24A
Order 'module i/o ac in ssr 24vdc 5ma - MIAC24A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIAC24A-ND.
I/O Relay Modules - Input Crydom Co. Relay MIAC24
Order 'module i/o ac in ssr 24vdc 6ma - MIAC24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIAC24-ND.
Options for I/O Relay Modules - Output Crydom Co. Relay OAC5Q
Send this link via E-Mail
Help With This Screen
