I/O MODULE MINI 24-280V AC OTPT - MOAC-5A - Relays
| Digi-Key Part Number | CC1225-ND |
1 10 25 50 100 |
15.16000 13.26500 12.12800 11.37000 10.99100 |
Extended Price
15.16 132.65 303.20 568.50 1099.10 |
| Manufacturer Part Number | MOAC-5A | |||
| Description | I/O MODULE MINI 24-280V AC OTPT | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MOAC-5A |
| Vendor | Crydom Co. |
| Category | Relays |
| Module Type | AC Output Module |
| Output Type | 24 ~ 280VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MOAC 5A MOAC5A CC1225 ND CC1225ND CC1225 |
MOAC-5A Specification Sheet
I/O MODULE MINI 24-280V AC OTPT - MOAC-5A (CC1225-ND) - Relays
Related parts Relays :I/O MODULE MINI 24-280V AC OTPT - MOAC-5A
Order 'i/o module mini 24-280v ac otpt - MOAC-5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1225-ND.
I/O MODULE MINI 12-140V AC OTPT - MOAC-24
Order 'i/o module mini 12-140v ac otpt - MOAC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1228-ND.
I/O MODULE MINI 12-140V AC OTPT - M-OAC5
Order 'i/o module mini 12-140v ac otpt - M-OAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1224-ND.
I/O MODULE MINI 90-140V AC INPT - M-IAC5
Order 'i/o module mini 90-140v ac inpt - M-IAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1222-ND.
RELAY SSR AC 50A 280VAC PNL MNT - A2450E
Order 'relay ssr ac 50a 280vac pnl mnt - A2450E' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number A2450E-ND.
RELAY SSR SPST 10A@280VAC DIN MT - CKRD2410E
Order 'relay ssr spst 10a@280vac din mt - CKRD2410E' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CKRD2410E-ND.
RELAY SSR SPST 20A@280VAC W/OVP - CKRD2420E
Order 'relay ssr spst 20a@280vac w/ovp - CKRD2420E' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CKRD2420E-ND.
RELAY SSR SPST 30A@280VAC DIN MT - CKRD2430E
Order 'relay ssr spst 30a@280vac din mt - CKRD2430E' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CKRD2430E-ND.
RELAY SSR AC OUT 2A 240VAC SIP - MP240D2
Order 'relay ssr ac out 2a 240vac sip - MP240D2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MP240D2-ND.
RELAY SSR PANEL MOUNT - CWD2410E
Order 'relay ssr panel mount - CWD2410E' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CWD2410E-ND.
RELAY SSR PANEL MOUNT - CWD24125E
Order 'relay ssr panel mount - CWD24125E' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CWD24125E-ND.
RELAY SSR PANEL MOUNT - CWD2425E
Order 'relay ssr panel mount - CWD2425E' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CWD2425E-ND.
RELAY SSR PANEL MOUNT - CWD2450E
Order 'relay ssr panel mount - CWD2450E' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CWD2450E-ND.
RELAY SSR PANEL MOUNT - CWD2490E
Order 'relay ssr panel mount - CWD2490E' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CWD2490E-ND.
I/O MODULE 24-280V SIP AC OUTPT - DMP6402A
Order 'i/o module 24-280v sip ac outpt - DMP6402A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1238-ND.
Send this link via E-Mail
Help With This Screen
