I/O MODULE MINI 12-140V AC OTPT - M-OAC5 - Relays
Output Modules Crydom Co. Relay M-OAC5
| Digi-Key Part Number | CC1224-ND |
1 10 25 50 100 |
14.66000 12.82800 11.72800 10.99500 10.62850 |
Extended Price
14.66 128.28 293.20 549.75 1062.85 |
| Manufacturer Part Number | M-OAC5 | |||
| Description | I/O MODULE MINI 12-140V AC OTPT | |||
| Quantity Available | 62 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M-OAC5 |
| Vendor | Crydom Co. |
| Category | Relays |
| Module Type | AC Output Module |
| Output Type | 12 ~ 140VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M OAC5 MOAC5 CC1224 ND CC1224ND CC1224 |
M-OAC5 Specification Sheet
I/O MODULE MINI 12-140V AC OTPT - M-OAC5 (CC1224-ND) - Relays
Related parts Output Modules Crydom Co. Relay M-OAC5I/O MODULE MINI 12-140V AC OTPT - M-OAC5
Order 'i/o module mini 12-140v ac otpt - M-OAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1224-ND.
I/O MODULE MINI 12-140V AC OTPT - MOAC-24
Order 'i/o module mini 12-140v ac otpt - MOAC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1228-ND.
I/O MODULE MINI 90-140V AC INPT - M-IAC5
Order 'i/o module mini 90-140v ac inpt - M-IAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1222-ND.
I/O MODULE MINI 24-280V AC OTPT - MOAC-5A
Order 'i/o module mini 24-280v ac otpt - MOAC-5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1225-ND.
I/O MODULE 12-140V AC OUTPUT BLK - OAC-15
Order 'i/o module 12-140v ac output blk - OAC-15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1212-ND.
I/O MODULE 12-140V AC OUTPUT BLK - OAC-24
Order 'i/o module 12-140v ac output blk - OAC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1216-ND.
RELAY SSR AC OUT 2A 120V SIP - MP120D2
Order 'relay ssr ac out 2a 120v sip - MP120D2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MP120D2-ND.
RELAY SSR AC OUT 4A 120VAC SIP - MP120D4
Order 'relay ssr ac out 4a 120vac sip - MP120D4' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MP120D4-ND.
I/O MODULE 12-140V SIP AC OUTPT - 6411
Order 'i/o module 12-140v sip ac outpt - 6411' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1241-ND.
I/O MODULE 90-140V AC INPUT YEL - IAC-15
Order 'i/o module 90-140v ac input yel - IAC-15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1210-ND.
I/O MODULE 90-140V AC INPUT YEL - IAC-24
Order 'i/o module 90-140v ac input yel - IAC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1214-ND.
I/O MODULE 180-280V SIP AC INPT - DMP6202A
Order 'i/o module 180-280v sip ac inpt - DMP6202A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1236-ND.
I/O MODULE 24-280V SIP AC OUTPT - DMP6402A
Order 'i/o module 24-280v sip ac outpt - DMP6402A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1238-ND.
I/O MODULE 24-280V SIP AC OUTPT - 6412
Order 'i/o module 24-280v sip ac outpt - 6412' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1242-ND.
I/O MODULE MINI 10-36V DC INPUT - MIDC-5
Order 'i/o module mini 10-36v dc input - MIDC-5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1223-ND.
Options for Output Modules Crydom Co. Relay M-OAC5
Send this link via E-Mail
Help With This Screen
