I/O MODULE 12-140V AC OUTPUT BLK - OAC-24 - Relays
| Digi-Key Part Number | CC1216-ND |
1 10 25 50 100 |
17.76000 15.54000 14.20800 13.32000 12.87600 |
Extended Price
17.76 155.40 355.20 666.00 1287.60 |
| Manufacturer Part Number | OAC-24 | |||
| Description | I/O MODULE 12-140V AC OUTPUT BLK | |||
| Quantity Available | 41 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OAC-24 |
| Vendor | Crydom Co. |
| Category | Relays |
| Module Type | AC Output Module |
| Output Type | 12 ~ 140VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OAC 24 OAC24 CC1216 ND CC1216ND CC1216 |
OAC-24 Specification Sheet
I/O MODULE 12-140V AC OUTPUT BLK - OAC-24 (CC1216-ND) - Relays
Related parts Relays :I/O MODULE 12-140V AC OUTPUT BLK - OAC-24
Order 'i/o module 12-140v ac output blk - OAC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1216-ND.
I/O MODULE 12-140V AC OUTPUT BLK - OAC-15
Order 'i/o module 12-140v ac output blk - OAC-15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1212-ND.
I/O MODULE MINI 12-140V AC OTPT - MOAC-24
Order 'i/o module mini 12-140v ac otpt - MOAC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1228-ND.
I/O MODULE MINI 12-140V AC OTPT - M-OAC5
Order 'i/o module mini 12-140v ac otpt - M-OAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1224-ND.
I/O MODULE 12-140V SIP AC OUTPT - 6411
Order 'i/o module 12-140v sip ac outpt - 6411' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1241-ND.
I/O MODULE 90-140V AC INPUT YEL - IAC-24
Order 'i/o module 90-140v ac input yel - IAC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1214-ND.
I/O MODULE 120VAC OUTPUT 3A - OAC-5
Order 'i/o module 120vac output 3a - OAC-5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1203-ND.
I/O MODULE 240VAC OUTPUT 3A - OAC-5A
Order 'i/o module 240vac output 3a - OAC-5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1204-ND.
I/O MODULE 5-60V DC OUTPUT RED - ODC-24
Order 'i/o module 5-60v dc output red - ODC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1217-ND.
I/O MODULE 90-140V AC INPUT YEL - IAC-15
Order 'i/o module 90-140v ac input yel - IAC-15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1210-ND.
MODULE I/O AC OUTPUT 5V LOGIC - 6401A
Order 'module i/o ac output 5v logic - 6401A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6401A-ND.
MODULE I/O AC OUTPUT 5V LOGIC - 6402A
Order 'module i/o ac output 5v logic - 6402A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6402A-ND.
RELAY SSR AC OUT 2A 120V SIP - MP120D2
Order 'relay ssr ac out 2a 120v sip - MP120D2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MP120D2-ND.
RELAY SSR AC OUT 4A 120VAC SIP - MP120D4
Order 'relay ssr ac out 4a 120vac sip - MP120D4' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MP120D4-ND.
I/O MODULE MINI 24-280V AC OTPT - MOAC-5A
Order 'i/o module mini 24-280v ac otpt - MOAC-5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1225-ND.
Send this link via E-Mail
Help With This Screen
