I/O MODULE 24VDC - 70-ODC24B - Relays
Output Modules Grayhill Inc Relay 70-ODC24B
| Digi-Key Part Number | 70-ODC24B-ND |
1 |
9.59000 |
Extended Price
9.59 |
| Manufacturer Part Number | 70-ODC24B | |||
| Description | I/O MODULE 24VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 70-ODC24B |
| Vendor | Grayhill Inc |
| Category | Relays |
| Module Type | DC Output Module |
| Output Type | 3 ~ 60VDC |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
70 ODC24B 70ODC24B |
70-ODC24B Specification Sheet
I/O MODULE 24VDC - 70-ODC24B (70-ODC24B-ND) - Relays
Related parts Output Modules Grayhill Inc Relay 70-ODC24BI/O MODULE 24VDC - 70-ODC24B
Order 'i/o module 24vdc - 70-ODC24B' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-ODC24B-ND.
I/O MODULE 24VDC - 70-ODC24R
Order 'i/o module 24vdc - 70-ODC24R' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-ODC24R-ND.
I/O MODULE 32V IN - 70-IDC15NP
Order 'i/o module 32v in - 70-IDC15NP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-IDC15NP-ND.
MODULE I/O HV INPUT DC - 70-IDC5G
Order 'module i/o hv input dc - 70-IDC5G' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-IDC5G-ND.
AC INPUT MODULE 120V 50MA OUTPUT - 70-IAC5
Order 'ac input module 120v 50ma output - 70-IAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7020-ND.
DC INPUT MODULE 32V 50MA OUTPUT - 70-IDC5
Order 'dc input module 32v 50ma output - 70-IDC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7021-ND.
I/O MODULE - 70-OAC15
Order 'i/o module - 70-OAC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-OAC15-ND.
I/O MODULE 120VAC 3.5 AMP STD - 70-OAC24
Order 'i/o module 120vac 3.5 amp std - 70-OAC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7434-ND.
AC OUTPUT MODULE 120VAC 3.5 AMP - 70-OAC5
Order 'ac output module 120vac 3.5 amp - 70-OAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7018-ND.
DC OUTPUT MODULE 60VDC 3.5 AMP - 70-ODC5
Order 'dc output module 60vdc 3.5 amp - 70-ODC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7019-ND.
AC OUTPUT MODULE 120VAC 3.5 AMP - 70-OAC5RLY
Order 'ac output module 120vac 3.5 amp - 70-OAC5RLY' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-OAC5RLY-ND.
I/O MODULE 240VAC 3.5A STD - 70-OAC5A
Order 'i/o module 240vac 3.5a std - 70-OAC5A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7413-ND.
I/O MODULE 100VDC .5A STD - 70-ODC5R
Order 'i/o module 100vdc .5a std - 70-ODC5R' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7414-ND.
I/O MODULE 60VDC 3.5A STD - 70-ODC15
Order 'i/o module 60vdc 3.5a std - 70-ODC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7415-ND.
I/O MODULE 60VDC 3.5A STD - 70-ODC24
Order 'i/o module 60vdc 3.5a std - 70-ODC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7416-ND.
Options for Output Modules Grayhill Inc Relay 70-ODC24B
Send this link via E-Mail
Help With This Screen
