Keywords:





I/O MODULE 120VAC 3.5 AMP STD - 70-OAC24 - Relays

Digi-Key Part Number GH7434-ND
Price Break
1
10
100
250
500
Unit Price
9.59000
8.63300
8.15300
7.67400
6.71400
Extended Price
9.59
86.33
815.30
1918.50
3357.00
Manufacturer Part Number70-OAC24
DescriptionI/O MODULE 120VAC 3.5 AMP STD
Quantity Available 18
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information70-OAC24
VendorGrayhill Inc
CategoryRelays
Module TypeAC Output Module
Output Type24 ~ 140VAC
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names 70 OAC24
70OAC24
GH7434 ND
GH7434ND
GH7434

70-OAC24 Specification Sheet

Image of I/O MODULE 120VAC 3.5 AMP STD - 70-OAC24

I/O MODULE 120VAC 3.5 AMP STD - 70-OAC24 (GH7434-ND) - Relays

Related parts Relays :
I/O MODULE 120VAC 3.5 AMP STD - 70-OAC24
 Order 'i/o module 120vac 3.5 amp std - 70-OAC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7434-ND.
AC OUTPUT MODULE 120VAC 3.5 AMP - 70-OAC5
 Order 'ac output module 120vac 3.5 amp - 70-OAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7018-ND.
AC OUTPUT MODULE 120VAC 3.5 AMP - 70-OAC5RLY
 Order 'ac output module 120vac 3.5 amp - 70-OAC5RLY' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-OAC5RLY-ND.
DC OUTPUT MODULE 60VDC 3.5 AMP - 70-ODC5
 Order 'dc output module 60vdc 3.5 amp - 70-ODC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7019-ND.
I/O MODULE 120VAC 3.5A W/FUSE - 70G-OAC24
 Order 'i/o module 120vac 3.5a w/fuse - 70G-OAC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7440-ND.
I/O MODULE 120VAC 50MA STD - 70-IAC24
 Order 'i/o module 120vac 50ma std - 70-IAC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7418-ND.
I/O MODULE 240VAC 3.5A STD - 70-OAC5A
 Order 'i/o module 240vac 3.5a std - 70-OAC5A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7413-ND.
I/O MODULE 100VDC .5A STD - 70-ODC5R
 Order 'i/o module 100vdc .5a std - 70-ODC5R' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7414-ND.
I/O MODULE 60VDC 3.5A STD - 70-ODC15
 Order 'i/o module 60vdc 3.5a std - 70-ODC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7415-ND.
I/O MODULE 60VDC 3.5A STD - 70-ODC24
 Order 'i/o module 60vdc 3.5a std - 70-ODC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7416-ND.
I/O MODULE 32VDC 50MA STD - 70-IDC5B
 Order 'i/o module 32vdc 50ma std - 70-IDC5B' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7417-ND.
I/O MODULE 120VAC 50MA W/LED - 70G-IAC5
 Order 'i/o module 120vac 50ma w/led - 70G-IAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3042-ND.
I/O MODULE 120VAC 3.5A W/FUSE - 70G-OAC5
 Order 'i/o module 120vac 3.5a w/fuse - 70G-OAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3037-ND.
I/O MODULE 120VAC 3.5A W/FUSE - 70G-OAC15
 Order 'i/o module 120vac 3.5a w/fuse - 70G-OAC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3039-ND.
I/O MODULE 120VAC 3A MINI - 70M-OAC24
 Order 'i/o module 120vac 3a mini - 70M-OAC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7419-ND.

Send this link via E-Mail
Help With This Screen

I/O MODULE 120VAC 3.5 AMP STD - 70-OAC24
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: I/O MODULE 12-140V SIP AC OUTPT - 6411 Next: I/O MODULE 120VAC 3.5A W/FUSE - 70G-OAC15
I/O MODULE 120VAC 3.5 AMP STD - 70-OAC24