DIGITAL I/O MODULE DC OUTPUT - 70M-ODC24
| Digi-Key Part Number | GH7436-ND |
1 10 100 250 500 |
9.98000 8.97900 8.47940 7.98120 6.98280 |
Extended Price
9.98 89.79 847.94 1995.30 3491.40 |
| Manufacturer Part Number | 70M-ODC24 | |||
| Description | DIGITAL I/O MODULE DC OUTPUT | |||
| Quantity Available | 39 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 70M-ODC24 |
| Vendor | Grayhill Inc |
| Category | Relays |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
70M ODC24 70MODC24 GH7436 ND GH7436ND GH7436 |
70M-ODC24 Specification Sheet
DIGITAL I/O MODULE DC OUTPUT - 70M-ODC24 (GH7436-ND)
Related parts:DIGITAL I/O MODULE DC OUTPUT - 70M-ODC24
Order 'digital i/o module dc output - 70M-ODC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7436-ND.
DIGITAL I/O MODULE DC OUTPUT - 70L-ODC5R
Order 'digital i/o module dc output - 70L-ODC5R' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70L-ODC5R-ND.
MODL MINI DC INPUT 5V DC OUTPUT - 70M-IDC5
Order 'modl mini dc input 5v dc output - 70M-IDC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7027-ND.
DC OUTPUT MODULE 60VDC 3.5 AMP - 70-ODC5
Order 'dc output module 60vdc 3.5 amp - 70-ODC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7019-ND.
I/O MODULE DC IN 60V DUAL - 70L-IDCG
Order 'i/o module dc in 60v dual - 70L-IDCG' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3060-ND.
I/O MODULE DC IN 32V DUAL - 70L-IDCNP
Order 'i/o module dc in 32v dual - 70L-IDCNP' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3061-ND.
I/O MODULE DC IN 32V DUAL - 70L-IDC
Order 'i/o module dc in 32v dual - 70L-IDC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3062-ND.
I/O MODULE DC IN LOW LEAK DUAL - 70L-IDCB
Order 'i/o module dc in low leak dual - 70L-IDCB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3063-ND.
MODL MINI AC INPUT 5V OUTPUT - 70M-IAC5
Order 'modl mini ac input 5v output - 70M-IAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7026-ND.
I/O MODULE DC OUT 60VDC DUAL - 70L-ODC
Order 'i/o module dc out 60vdc dual - 70L-ODC' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3055-ND.
I/O MODULE DC OUT 200VDC DUAL - 70L-ODCA
Order 'i/o module dc out 200vdc dual - 70L-ODCA' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3056-ND.
I/O MODULE DC OUT LOW LEAK DUAL - 70L-ODCB
Order 'i/o module dc out low leak dual - 70L-ODCB' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3057-ND.
DIGITAL IO MODULE 60VDC - 70M-IDC24
Order 'digital io module 60vdc - 70M-IDC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70M-IDC24-ND.
DC INPUT MODULE 32V 50MA OUTPUT - 70-IDC5
Order 'dc input module 32v 50ma output - 70-IDC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7021-ND.
MODULE I/O HV INPUT DC - 70-IDC5G
Order 'module i/o hv input dc - 70-IDC5G' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70-IDC5G-ND.
Send this link via E-Mail
Help With This Screen