MODULE I/O 3-250VDC OUTPUT 1A - C4ODCA - Relays, I/O Modules
| Digi-Key Part Number | 646-1054-ND |
1 10 25 50 100 |
15.94000 15.18300 14.83680 14.49000 14.06560 |
Extended Price
15.94 151.83 370.92 724.50 1406.56 |
| Manufacturer Part Number | C4ODCA | |||
| Description | MODULE I/O 3-250VDC OUTPUT 1A | |||
| Quantity Available | 33 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C4ODCA |
| Vendor | Crouzet |
| Category | Relays, I/O Modules |
| Mounting Type | Through Hole |
| Mounting Type | Socket |
| Type | DC Output Module |
| Output Type | 3 ~ 250VDC |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 1A @ 250VDC |
| Termination Style | PC Pin |
| Termination Style | Socketable |
| Control Range | 4.000 VDC [Min] |
| Control Range | 32.000 VDC [Max] |
| Output Voltage | 3.000 VDC [Min] |
| Output Voltage | 250.000 VDC [Max] |
| Control Off Voltage | 1.000 VDC [Min] |
| Control On Voltage | 4.00 VDC [Max] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C4ODCA C4ODCA 646 1054 ND 6461054ND 646-1054 |
MODULE I/O 3-250VDC OUTPUT 1A - C4ODCA (646-1054-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:MODULE I/O 3-250VDC OUTPUT 1A - C4ODCA
Order 'module i/o 3-250vdc output 1a - C4ODCA' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1054-ND.
MODULES I/O 3-60VDC OUTPUT 3A - DRODC5
Order 'modules i/o 3-60vdc output 3a - DRODC5' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1066-ND.
MODULE I/O 12-280VAC OUTPUT 3A - C4OACA
Order 'module i/o 12-280vac output 3a - C4OACA' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1051-ND.
MODULE I/O 12-140VAC OUTPUT 3A - C4OAC
Order 'module i/o 12-140vac output 3a - C4OAC' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1052-ND.
MODULE I/O 5-60VDC OUTPUT 3A - C4ODC
Order 'module i/o 5-60vdc output 3a - C4ODC' online from Digi-Key. Manufactured by Crouzet. Digi-Key part number 646-1053-ND.
I/O MODULE MINI 5-60V DC OUTPUT - MODC-5
Order 'i/o module mini 5-60v dc output - MODC-5' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1226-ND.
I/O MODULE MINI 5-60V DC OUTPUT - MODC-24
Order 'i/o module mini 5-60v dc output - MODC-24' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1229-ND.
I/O MODULE 5-60V SIP DC OUTPUT - DMP6301A
Order 'i/o module 5-60v sip dc output - DMP6301A' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1237-ND.
MOD DC OUTPUT 1A 3-60VDC 5VDC - AQE34205
Order 'mod dc output 1a 3-60vdc 5vdc - AQE34205' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQE34205-ND.
MOD DC OUTPUT 1A 3-60VDC 12VDC - AQE34212
Order 'mod dc output 1a 3-60vdc 12vdc - AQE34212' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQE34212-ND.
MOD DC OUTPUT 1A 3-60VDC 24VDC - AQE34224
Order 'mod dc output 1a 3-60vdc 24vdc - AQE34224' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQE34224-ND.
MODULE DIGITAL COMPASS 3-AXIS - HMR3300-D00-232
Order 'module digital compass 3-axis - HMR3300-D00-232' online from Digi-Key. Manufactured by Honeywell SSEC. Digi-Key part number 342-1039-ND.
MODULE POWER ENT RT/FAST TERM 1A - 1ED2
Order 'module power ent rt/fast term 1a - 1ED2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1207-ND.
MODULE POWER ENT RT/WIRE TERM 1A - 1ED4
Order 'module power ent rt/wire term 1a - 1ED4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1210-ND.
MOD AC OUTPUT 1A 75-250VAC 5VDC - AQE12105
Order 'mod ac output 1a 75-250vac 5vdc - AQE12105' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQE12105-ND.
Send this link via E-Mail
Help With This Screen