MODULE I/O AC OUTPUT 5V LOGIC - 6402A - Relays
| Digi-Key Part Number | 6402A-ND |
10 |
17.19900 |
Extended Price
171.99 |
| Manufacturer Part Number | 6402A | |||
| Description | MODULE I/O AC OUTPUT 5V LOGIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6402A |
| Vendor | Crydom Co. |
| Category | Relays |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6402A 6402A |
MODULE I/O AC OUTPUT 5V LOGIC - 6402A (6402A-ND) - Relays
Related parts Relays :MODULE I/O AC OUTPUT 5V LOGIC - 6402A
Order 'module i/o ac output 5v logic - 6402A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6402A-ND.
I/O MODULE 12-140V AC OUTPUT BLK - OAC-15
Order 'i/o module 12-140v ac output blk - OAC-15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1212-ND.
I/O MODULE 12-140V AC OUTPUT BLK - OAC-24
Order 'i/o module 12-140v ac output blk - OAC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1216-ND.
MODULE I/O AC OUTPUT 5V LOGIC - 6401A
Order 'module i/o ac output 5v logic - 6401A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6401A-ND.
MODULE I/O DC OUTPUT 5V LOGIC - 6301A
Order 'module i/o dc output 5v logic - 6301A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6301A-ND.
MODULE I/O AC INPUT 5V LOGIC - 6201A
Order 'module i/o ac input 5v logic - 6201A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6201A-ND.
MODULE I/O AC INPUT 5V LOGIC - 6202A
Order 'module i/o ac input 5v logic - 6202A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6202A-ND.
I/O MODULE 120VAC OUTPUT 3A - OAC-5
Order 'i/o module 120vac output 3a - OAC-5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1203-ND.
I/O MODULE 240VAC OUTPUT 3A - OAC-5A
Order 'i/o module 240vac output 3a - OAC-5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1204-ND.
I/O MODULE MINI 12-140V AC OTPT - M-OAC5
Order 'i/o module mini 12-140v ac otpt - M-OAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1224-ND.
I/O MODULE MINI 24-280V AC OTPT - MOAC-5A
Order 'i/o module mini 24-280v ac otpt - MOAC-5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1225-ND.
I/O MODULE MINI 12-140V AC OTPT - MOAC-24
Order 'i/o module mini 12-140v ac otpt - MOAC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1228-ND.
I/O MODULE 24-280V SIP AC OUTPT - DMP6402A
Order 'i/o module 24-280v sip ac outpt - DMP6402A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1238-ND.
I/O MODULE 12-140V SIP AC OUTPT - 6411
Order 'i/o module 12-140v sip ac outpt - 6411' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1241-ND.
I/O MODULE 24-280V SIP AC OUTPT - 6412
Order 'i/o module 24-280v sip ac outpt - 6412' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1242-ND.
Send this link via E-Mail
Help With This Screen
