Keywords:





MODULE I/O DC OUTPUT 5V LOGIC - 6301A - Relays

Output Modules Crydom Co. Relay 6301A

Digi-Key Part Number 6301A-ND
Price Break
10
Unit Price
16.96200
Extended Price
169.62
Manufacturer Part Number6301A
DescriptionMODULE I/O DC OUTPUT 5V LOGIC
Quantity Available Non-Stock
All prices are in USD

Purchase Output Modules Crydom Co. Relay 6301A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Output Modules Crydom Co. Relay 6301A
Technical/Catalog Information6301A
VendorCrydom Co.
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6301A
6301A


Image of MODULE I/O DC OUTPUT 5V LOGIC - 6301A

MODULE I/O DC OUTPUT 5V LOGIC - 6301A (6301A-ND) - Relays

Related parts Output Modules Crydom Co. Relay 6301A
MODULE I/O DC OUTPUT 5V LOGIC - 6301A
 Order 'module i/o dc output 5v logic - 6301A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6301A-ND.
I/O MODULE 5-60V DC OUTPUT RED - ODC-15
 Order 'i/o module 5-60v dc output red - ODC-15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1213-ND.
I/O MODULE 5-60V DC OUTPUT RED - ODC-24
 Order 'i/o module 5-60v dc output red - ODC-24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1217-ND.
MODULE I/O AC OUTPUT 5V LOGIC - 6401A
 Order 'module i/o ac output 5v logic - 6401A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6401A-ND.
MODULE I/O AC OUTPUT 5V LOGIC - 6402A
 Order 'module i/o ac output 5v logic - 6402A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6402A-ND.
MODULE I/O DC INPUT 5V LOGIC - 6101A
 Order 'module i/o dc input 5v logic - 6101A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6101A-ND.
MODULE I/O DC INPUT 5V LOGIC - 6101
 Order 'module i/o dc input 5v logic - 6101' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6101-ND.
I/O MODULE MINI 5-60V DC OUTPUT - MODC-5
 Order 'i/o module mini 5-60v dc output - MODC-5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1226-ND.
I/O MODULE MINI 5-60V DC OUTPUT - M-ODC24
 Order 'i/o module mini 5-60v dc output - M-ODC24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1229-ND.
I/O MODULE 5-60V SIP DC OUTPUT - DMP6301A
 Order 'i/o module 5-60v sip dc output - DMP6301A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1237-ND.
MODULE I/O DC INPUT 15V LOGIC - 6131
 Order 'module i/o dc input 15v logic - 6131' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6131-ND.
MODULE I/O AC INPUT 5V LOGIC - 6201A
 Order 'module i/o ac input 5v logic - 6201A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6201A-ND.
MODULE I/O AC INPUT 5V LOGIC - 6202A
 Order 'module i/o ac input 5v logic - 6202A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number 6202A-ND.
I/O MODULE 60VDC OUTPUT 3A - ODC-5
 Order 'i/o module 60vdc output 3a - ODC-5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1205-ND.
I/O MODULE 0-.8V SIP DC INPUT - 6311
 Order 'i/o module 0-.8v sip dc input - 6311' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1239-ND.

Options for Output Modules Crydom Co. Relay 6301A
Send this link via E-Mail
Help With This Screen

MODULE I/O DC OUTPUT 5V LOGIC - 6301A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MODULE I/O DC OUT SSR 5VDC 27MA - MODC5A Next: MODULE I/O DC QUAD SSR 5VDC - ODC5Q
MODULE I/O DC OUTPUT 5V LOGIC - 6301A