Keywords:





I/O MODULE AC IN 90-140V 5V OUT - G3TC-IAC5 AC/DC 120 - Relays

Digi-Key Part Number Z2021-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
14.62000
13.15440
11.69280
10.52350
9.93888
8.76960
7.89264
Extended Price
14.62
328.86
584.64
1052.35
2484.72
4384.80
7892.64
Manufacturer Part NumberG3TC-IAC5 AC/DC 120
DescriptionI/O MODULE AC IN 90-140V 5V OUT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationG3TC-IAC5 AC/DC 120
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Module TypeAC Input Module
Input Type90 ~ 140VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G3TC IAC5 AC DC 120
G3TCIAC5 ACDC 120
Z2021 ND
Z2021ND
Z2021

G3TC-IAC5 AC/DC 120 Specification Sheet

Image of I/O MODULE AC IN 90-140V 5V OUT - G3TC-IAC5 AC/DC 120

I/O MODULE AC IN 90-140V 5V OUT - G3TC-IAC5 AC/DC 120 (Z2021-ND) - Relays

Related parts Relays :
I/O MODULE AC IN 90-140V 5V OUT - G3TC-IAC5 AC/DC 120
 Order 'i/o module ac in 90-140v 5v out - G3TC-IAC5 AC/DC 120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2021-ND.
BOARD EVAL VIPER12A LP AC/DC - STEVAL-ISA011V1
 Order 'board eval viper12a lp ac/dc - STEVAL-ISA011V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6413-ND.
RELAY OPTO AC/DC 600V 40MA 8-DIP - AQW216
 Order 'relay opto ac/dc 600v 40ma 8-dip - AQW216' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1561-5-ND.
RELAY OPTO AC/DC 60V 2.5A 6-SMD - AQV252GA
 Order 'relay opto ac/dc 60v 2.5a 6-smd - AQV252GA' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1954-ND.
RELAY OPTO AC/DC 600V 40MA 8-SMD - AQW216A
 Order 'relay opto ac/dc 600v 40ma 8-smd - AQW216A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1969-ND.
RELAY OPTO AC/DC 600V 50MA 6-SMD - AQV216A
 Order 'relay opto ac/dc 600v 50ma 6-smd - AQV216A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV216A-ND.
RELAY OPTO AC/DC 600V 50MA 6-SMD - AQV216AX
 Order 'relay opto ac/dc 600v 50ma 6-smd - AQV216AX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV216AX-ND.
RELAY OPTO AC/DC 600V 50MA 6-SMD - AQV216AZ
 Order 'relay opto ac/dc 600v 50ma 6-smd - AQV216AZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV216AZ-ND.
RELAY OPTO AC/DC 600V 50MA 6-DIP - AQV216
 Order 'relay opto ac/dc 600v 50ma 6-dip - AQV216' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2669-ND.
RELAY OPTO AC/DC 600V 40MA 6-SOP - AQV216S
 Order 'relay opto ac/dc 600v 40ma 6-sop - AQV216S' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2118-5-ND.
RELAY OPTO AC/DC 600V 40MA 6-SOP - AQV216SX
 Order 'relay opto ac/dc 600v 40ma 6-sop - AQV216SX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV216SX-ND.
RELAY OPTO AC/DC 600V 40MA 6-SOP - AQV216SZ
 Order 'relay opto ac/dc 600v 40ma 6-sop - AQV216SZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQV216SZ-ND.
RELAY OPTO AC/DC 600V 40MA 8-SMD - AQW216AX
 Order 'relay opto ac/dc 600v 40ma 8-smd - AQW216AX' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW216AX-ND.
RELAY OPTO AC/DC 600V 40MA 8-SMD - AQW216AZ
 Order 'relay opto ac/dc 600v 40ma 8-smd - AQW216AZ' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQW216AZ-ND.
I/O MODULE AC IN 90-140V 15V OUT - G3TC-IAC15 AC/DC 120
 Order 'i/o module ac in 90-140v 15v out - G3TC-IAC15 AC/DC 120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2019-ND.

Send this link via E-Mail
Help With This Screen

I/O MODULE AC IN 90-140V 5V OUT - G3TC-IAC5 AC/DC 120
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: I/O MODULE AC IN 90-140V 24V OUT - G3TC-IAC24 AC/DC 120 Next: I/O MODULE AC OUT 120V DUAL - 70L-OAC
I/O MODULE AC IN 90-140V 5V OUT - G3TC-IAC5 AC/DC 120