I/O MODULE AC IN 90-140V 24V OUT - G3TC-IAC24 AC/DC 120 - Relays
Input Modules Omron Electronics Inc-ECB Div Relay G3TC-IAC24 AC/DC 120
| Digi-Key Part Number | Z2020-ND |
1 25 50 100 250 500 1000 |
14.62000 13.15440 11.69280 10.52350 9.93888 8.76960 7.89264 |
Extended Price
14.62 328.86 584.64 1052.35 2484.72 4384.80 7892.64 |
| Manufacturer Part Number | G3TC-IAC24 AC/DC 120 | |||
| Description | I/O MODULE AC IN 90-140V 24V OUT | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G3TC-IAC24 AC/DC 120 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Module Type | AC Input Module |
| Input Type | 90 ~ 140VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G3TC IAC24 AC DC 120 G3TCIAC24 ACDC 120 Z2020 ND Z2020ND Z2020 |
G3TC-IAC24 AC/DC 120 Specification Sheet
I/O MODULE AC IN 90-140V 24V OUT - G3TC-IAC24 AC/DC 120 (Z2020-ND) - Relays
Related parts Input Modules Omron Electronics Inc-ECB Div Relay G3TC-IAC24 AC/DC 120I/O MODULE AC IN 90-140V 24V OUT - G3TC-IAC24 AC/DC 120
Order 'i/o module ac in 90-140v 24v out - G3TC-IAC24 AC/DC 120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2020-ND.
I/O MODULE AC IN 90-140V 15V OUT - G3TC-IAC15 AC/DC 120
Order 'i/o module ac in 90-140v 15v out - G3TC-IAC15 AC/DC 120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2019-ND.
I/O MODULE AC IN 90-140V 5V OUT - G3TC-IAC5 AC/DC 120
Order 'i/o module ac in 90-140v 5v out - G3TC-IAC5 AC/DC 120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2021-ND.
BOARD EVAL VIPER12A LP AC/DC - STEVAL-ISA011V1
Order 'board eval viper12a lp ac/dc - STEVAL-ISA011V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6413-ND.
PWR SUP AC-DC 24V 4.2A - ZPS100-24
Order 'pwr sup ac-dc 24v 4.2a - ZPS100-24' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number ZPS100-24-ND.
POWER SUPPLIES AC-DC 24V 1.67A - ZPSA4024
Order 'power supplies ac-dc 24v 1.67a - ZPSA4024' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1835-ND.
POWER SUPPLIES AC-DC 24V 2.5A - ZPSA6024
Order 'power supplies ac-dc 24v 2.5a - ZPSA6024' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1843-ND.
POWER SUP AC/DC 24V 12.5A 300W - U2Y005K
Order 'power sup ac/dc 24v 12.5a 300w - U2Y005K' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1873-ND.
POWER SUP AC/DC 24V 12.5A 300W - U2Y006L
Order 'power sup ac/dc 24v 12.5a 300w - U2Y006L' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1874-ND.
POWER SUP AC/DC 24V 16.7A 400W - U4Y005L
Order 'power sup ac/dc 24v 16.7a 400w - U4Y005L' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1877-ND.
POWER SUP AC/DC 24V 16.7A 400W - U4Y006M
Order 'power sup ac/dc 24v 16.7a 400w - U4Y006M' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1878-ND.
POWER SUP AC/DC 24V 12.5A 300W - U5Y0053
Order 'power sup ac/dc 24v 12.5a 300w - U5Y0053' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1881-ND.
POWER SUP AC/DC 24V 12.5A 300W - U5Y0064
Order 'power sup ac/dc 24v 12.5a 300w - U5Y0064' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1882-ND.
POWER SUPPLY AC-DC 24V 0.5A 12W - LDV12-24-R50
Order 'power supply ac-dc 24v 0.5a 12w - LDV12-24-R50' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1930-ND.
PWR SUP AC-DC 24.0V 1.67A - ZPS4024
Order 'pwr sup ac-dc 24.0v 1.67a - ZPS4024' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1651-ND.
Options for Input Modules Omron Electronics Inc-ECB Div Relay G3TC-IAC24 AC/DC 120
Send this link via E-Mail
Help With This Screen
