I/O MODULE AC IN 90-140V 15V OUT - G3TC-IAC15 AC/DC 120 - Relays
Input Modules Omron Electronics Inc-ECB Div Relay G3TC-IAC15 AC/DC 120
| Digi-Key Part Number | Z2019-ND |
1 25 50 100 250 500 1000 |
15.44000 13.89920 12.35480 11.11930 10.50160 9.26610 8.33949 |
Extended Price
15.44 347.48 617.74 1111.93 2625.40 4633.05 8339.49 |
| Manufacturer Part Number | G3TC-IAC15 AC/DC 120 | |||
| Description | I/O MODULE AC IN 90-140V 15V OUT | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Input Modules Omron Electronics Inc-ECB Div Relay G3TC-IAC15 AC/DC 120
| Technical/Catalog Information | G3TC-IAC15 AC/DC 120 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Module Type | AC Input Module |
| Input Type | 90 ~ 140VAC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
G3TC IAC15 AC DC 120 G3TCIAC15 ACDC 120 Z2019 ND Z2019ND Z2019 |
G3TC-IAC15 AC/DC 120 Specification Sheet
I/O MODULE AC IN 90-140V 15V OUT - G3TC-IAC15 AC/DC 120 (Z2019-ND) - Relays
Related parts Input Modules Omron Electronics Inc-ECB Div Relay G3TC-IAC15 AC/DC 120I/O MODULE AC IN 90-140V 15V OUT - G3TC-IAC15 AC/DC 120
Order 'i/o module ac in 90-140v 15v out - G3TC-IAC15 AC/DC 120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2019-ND.
I/O MODULE AC IN 90-140V 24V OUT - G3TC-IAC24 AC/DC 120
Order 'i/o module ac in 90-140v 24v out - G3TC-IAC24 AC/DC 120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2020-ND.
I/O MODULE AC IN 90-140V 5V OUT - G3TC-IAC5 AC/DC 120
Order 'i/o module ac in 90-140v 5v out - G3TC-IAC5 AC/DC 120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2021-ND.
BOARD EVAL VIPER12A LP AC/DC - STEVAL-ISA011V1
Order 'board eval viper12a lp ac/dc - STEVAL-ISA011V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6413-ND.
POWER SUPPLIES AC-DC 15V 2.67A - ZPSA4015
Order 'power supplies ac-dc 15v 2.67a - ZPSA4015' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1834-ND.
POWER SUPPLIES AC-DC 15V 4.0A - ZPSA6015
Order 'power supplies ac-dc 15v 4.0a - ZPSA6015' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1842-ND.
POWER SUPPLY AC-DC 15V 0.8A 12W - LDV12-15-R80
Order 'power supply ac-dc 15v 0.8a 12w - LDV12-15-R80' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1929-ND.
PWR SUP AC-DC 15.0V 2.67A - ZPS4015
Order 'pwr sup ac-dc 15.0v 2.67a - ZPS4015' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1650-ND.
PWR SUP AC-DC 15.0V 4.0A - ZPS6015
Order 'pwr sup ac-dc 15.0v 4.0a - ZPS6015' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1656-ND.
IC AC/DC CONV 15V 80MA SIP10 - BP5034D15
Order 'ic ac/dc conv 15v 80ma sip10 - BP5034D15' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BP5034D15-ND.
IC AC/DC CONV 15V 170MA SIP10 - BP5037B15
Order 'ic ac/dc conv 15v 170ma sip10 - BP5037B15' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BP5037B15-ND.
IC AC/DC CONV 15V 200MA SIP12 - BP5039-15
Order 'ic ac/dc conv 15v 200ma sip12 - BP5039-15' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BP5039-15-ND.
IC AC/DC CONV 15V 80MA SIP10 - BP5041A15
Order 'ic ac/dc conv 15v 80ma sip10 - BP5041A15' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BP5041A15-ND.
IC AC/DC CONV 15V 200MA SIP12 - BP5048-15
Order 'ic ac/dc conv 15v 200ma sip12 - BP5048-15' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BP5048-15-ND.
IC AC/DC CONV 15V 300MA SIP12 - BP5067-15
Order 'ic ac/dc conv 15v 300ma sip12 - BP5067-15' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BP5067-15-ND.
Options for Input Modules Omron Electronics Inc-ECB Div Relay G3TC-IAC15 AC/DC 120
Send this link via E-Mail
Help With This Screen
