Keywords:





MODULE SSR DC IN 5VDC 32MA LED - X4IDC5D

Digi-Key Part Number X4IDC5D-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberX4IDC5D
DescriptionMODULE SSR DC IN 5VDC 32MA LED
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationX4IDC5D
VendorCrydom Co.
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names X4IDC5D
X4IDC5D

X4IDC5D Specification Sheet

Image of MODULE SSR DC IN 5VDC 32MA LED - X4IDC5D

MODULE SSR DC IN 5VDC 32MA LED - X4IDC5D (X4IDC5D-ND)

Related parts :
MODULE SSR DC IN 5VDC 32MA LED - X4IDC5D
 Order 'module ssr dc in 5vdc 32ma led - X4IDC5D' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IDC5D-ND.
MODULE SSR DC IN 15VDC 32MA LED - X4IDC15D
 Order 'module ssr dc in 15vdc 32ma led - X4IDC15D' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IDC15D-ND.
MODULE SSR DC IN 24VDC 32MA LED - X4IDC24D
 Order 'module ssr dc in 24vdc 32ma led - X4IDC24D' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IDC24D-ND.
MODULE SSR DC IN 5VDC 16MA LED - X4IDC5
 Order 'module ssr dc in 5vdc 16ma led - X4IDC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IDC5-ND.
MODULE SSR DC OUT 5VDC LED/FUSE - X4ODC5A
 Order 'module ssr dc out 5vdc led/fuse - X4ODC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4ODC5A-ND.
MODULE SSR DC OUT 5VDC LED/FUSE - X4ODC5
 Order 'module ssr dc out 5vdc led/fuse - X4ODC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4ODC5-ND.
MODULE SSR DC OUT 5VDC LED/FUSE - X4ODC5R5
 Order 'module ssr dc out 5vdc led/fuse - X4ODC5R5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4ODC5R5-ND.
MODULE SSR DC OUT 5VDC LED/FUSE - X4ODC5R
 Order 'module ssr dc out 5vdc led/fuse - X4ODC5R' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4ODC5R-ND.
MODULE SSR AC IN 5VDC 8MA LED - X4IAC5A
 Order 'module ssr ac in 5vdc 8ma led - X4IAC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IAC5A-ND.
MODULE SSR AC IN 5VDC 10MA LED - X4IAC5
 Order 'module ssr ac in 5vdc 10ma led - X4IAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IAC5-ND.
MODULE SSR DC IN 15VDC 16MA LED - X4IDC15
 Order 'module ssr dc in 15vdc 16ma led - X4IDC15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IDC15-ND.
MODULE SSR DC IN 24VDC 16MA LED - X4IDC24
 Order 'module ssr dc in 24vdc 16ma led - X4IDC24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IDC24-ND.
MODULE SSR AC OUT 5VDC 27MA LED - X4OAC5A
 Order 'module ssr ac out 5vdc 27ma led - X4OAC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4OAC5A-ND.
MODULE SSR AC OUT 5VDC 27MA LED - X4OAC5
 Order 'module ssr ac out 5vdc 27ma led - X4OAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4OAC5-ND.
MODULE SSR DC OUT 15VDC LED/FUSE - X4ODC15A
 Order 'module ssr dc out 15vdc led/fuse - X4ODC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4ODC15A-ND.

Send this link via E-Mail
Help With This Screen

MODULE SSR DC IN 5VDC 32MA LED - X4IDC5D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MODULE SSR DC IN 5VDC 16MA LED - X4IDC5 Next: MODULE SSR DC OUT 15VDC LED/FUSE - X4ODC15
MODULE SSR DC IN 5VDC 32MA LED - X4IDC5D