Keywords:





MODULE SSR AC IN 5VDC 10MA LED - X4IAC5

Digi-Key Part Number X4IAC5-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberX4IAC5
DescriptionMODULE SSR AC IN 5VDC 10MA LED
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationX4IAC5
VendorCrydom Co.
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names X4IAC5
X4IAC5

X4IAC5 Specification Sheet

Image of MODULE SSR AC IN 5VDC 10MA LED - X4IAC5

MODULE SSR AC IN 5VDC 10MA LED - X4IAC5 (X4IAC5-ND)

Related parts :
MODULE SSR AC IN 5VDC 10MA LED - X4IAC5
 Order 'module ssr ac in 5vdc 10ma led - X4IAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IAC5-ND.
MODULE SSR AC IN 15VDC 10MA LED - X4IAC15
 Order 'module ssr ac in 15vdc 10ma led - X4IAC15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IAC15-ND.
MODULE SSR AC IN 24VDC 10MA LED - X4IAC24
 Order 'module ssr ac in 24vdc 10ma led - X4IAC24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IAC24-ND.
MODULE SSR AC IN 5VDC 8MA LED - X4IAC5A
 Order 'module ssr ac in 5vdc 8ma led - X4IAC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IAC5A-ND.
MODULE SSR AC OUT 5VDC 27MA LED - X4OAC5A
 Order 'module ssr ac out 5vdc 27ma led - X4OAC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4OAC5A-ND.
MODULE SSR AC OUT 5VDC 27MA LED - X4OAC5
 Order 'module ssr ac out 5vdc 27ma led - X4OAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4OAC5-ND.
MODULE SSR AC IN 15VDC 8MA LED - X4IAC15A
 Order 'module ssr ac in 15vdc 8ma led - X4IAC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IAC15A-ND.
MODULE SSR AC IN 24VDC 8MA LED - X4IAC24A
 Order 'module ssr ac in 24vdc 8ma led - X4IAC24A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IAC24A-ND.
MODULE SSR DC IN 5VDC 32MA LED - X4IDC5D
 Order 'module ssr dc in 5vdc 32ma led - X4IDC5D' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IDC5D-ND.
MODULE SSR DC IN 5VDC 16MA LED - X4IDC5
 Order 'module ssr dc in 5vdc 16ma led - X4IDC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IDC5-ND.
MODULE SSR AC OUT 15VDC 20MA LED - X4OAC15A
 Order 'module ssr ac out 15vdc 20ma led - X4OAC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4OAC15A-ND.
MODULE SSR AC OUT 15VDC 20MA LED - X4OAC15
 Order 'module ssr ac out 15vdc 20ma led - X4OAC15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4OAC15-ND.
MODULE SSR AC OUT 24VDC W/LED - X4OAC24A
 Order 'module ssr ac out 24vdc w/led - X4OAC24A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4OAC24A-ND.
MODULE SSR AC OUT 24VDC 13MA LED - X4OAC24
 Order 'module ssr ac out 24vdc 13ma led - X4OAC24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4OAC24-ND.
MODULE SSR DC OUT 5VDC LED/FUSE - X4ODC5A
 Order 'module ssr dc out 5vdc led/fuse - X4ODC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4ODC5A-ND.

Send this link via E-Mail
Help With This Screen

MODULE SSR AC IN 5VDC 10MA LED - X4IAC5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MODULE SSR AC IN 24VDC 8MA LED - X4IAC24A Next: MODULE SSR AC IN 5VDC 8MA LED - X4IAC5A
MODULE SSR AC IN 5VDC 10MA LED - X4IAC5