MODULE SSR AC IN 5VDC 8MA LED - X4IAC5A - Relays
| Digi-Key Part Number | X4IAC5A-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | X4IAC5A | |||
| Description | MODULE SSR AC IN 5VDC 8MA LED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | X4IAC5A |
| Vendor | Crydom Co. |
| Category | Relays |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
X4IAC5A X4IAC5A |
X4IAC5A Specification Sheet
MODULE SSR AC IN 5VDC 8MA LED - X4IAC5A (X4IAC5A-ND) - Relays
Related parts Relays :MODULE SSR AC IN 5VDC 8MA LED - X4IAC5A
Order 'module ssr ac in 5vdc 8ma led - X4IAC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IAC5A-ND.
MODULE SSR AC IN 15VDC 8MA LED - X4IAC15A
Order 'module ssr ac in 15vdc 8ma led - X4IAC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IAC15A-ND.
MODULE SSR AC IN 24VDC 8MA LED - X4IAC24A
Order 'module ssr ac in 24vdc 8ma led - X4IAC24A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IAC24A-ND.
MODULE SSR AC IN 5VDC 10MA LED - X4IAC5
Order 'module ssr ac in 5vdc 10ma led - X4IAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IAC5-ND.
MODULE SSR AC OUT 5VDC 27MA LED - X4OAC5A
Order 'module ssr ac out 5vdc 27ma led - X4OAC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4OAC5A-ND.
MODULE SSR AC OUT 5VDC 27MA LED - X4OAC5
Order 'module ssr ac out 5vdc 27ma led - X4OAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4OAC5-ND.
MODULE SSR AC IN 15VDC 10MA LED - X4IAC15
Order 'module ssr ac in 15vdc 10ma led - X4IAC15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IAC15-ND.
MODULE SSR AC IN 24VDC 10MA LED - X4IAC24
Order 'module ssr ac in 24vdc 10ma led - X4IAC24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IAC24-ND.
MODULE SSR DC IN 5VDC 32MA LED - X4IDC5D
Order 'module ssr dc in 5vdc 32ma led - X4IDC5D' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IDC5D-ND.
MODULE SSR DC IN 5VDC 16MA LED - X4IDC5
Order 'module ssr dc in 5vdc 16ma led - X4IDC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4IDC5-ND.
MODULE SSR AC OUT 15VDC 20MA LED - X4OAC15A
Order 'module ssr ac out 15vdc 20ma led - X4OAC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4OAC15A-ND.
MODULE SSR AC OUT 15VDC 20MA LED - X4OAC15
Order 'module ssr ac out 15vdc 20ma led - X4OAC15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4OAC15-ND.
MODULE SSR AC OUT 24VDC W/LED - X4OAC24A
Order 'module ssr ac out 24vdc w/led - X4OAC24A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4OAC24A-ND.
MODULE SSR AC OUT 24VDC 13MA LED - X4OAC24
Order 'module ssr ac out 24vdc 13ma led - X4OAC24' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4OAC24-ND.
MODULE SSR DC OUT 5VDC LED/FUSE - X4ODC5A
Order 'module ssr dc out 5vdc led/fuse - X4ODC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number X4ODC5A-ND.
Send this link via E-Mail
Help With This Screen
