Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MODULE SSR AC IN 24VDC 10MA LED - X4IAC24 - Relays, I/O Modules

Digi-Key Part Number X4IAC24-ND
Price Break
10
Unit Price
12.86700
Extended Price
128.67
Manufacturer Part NumberX4IAC24
DescriptionMODULE SSR AC IN 24VDC 10MA LED
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationX4IAC24
VendorCrydom
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names X4IAC24
X4IAC24

X4IAC24 Specification Sheet

Image of MODULE SSR AC IN 24VDC 10MA LED - X4IAC24

MODULE SSR AC IN 24VDC 10MA LED - X4IAC24 (X4IAC24-ND) - Relays, I/O Modules

Related parts Relays, I/O Modules:
MODULE SSR AC IN 24VDC 10MA LED - X4IAC24
 Order 'module ssr ac in 24vdc 10ma led - X4IAC24' online from Digi-Key. Manufactured by Crydom. Digi-Key part number X4IAC24-ND.
MODULE SSR AC IN 15VDC 10MA LED - X4IAC15
 Order 'module ssr ac in 15vdc 10ma led - X4IAC15' online from Digi-Key. Manufactured by Crydom. Digi-Key part number X4IAC15-ND.
MODULE SSR AC IN 24VDC 8MA LED - X4IAC24A
 Order 'module ssr ac in 24vdc 8ma led - X4IAC24A' online from Digi-Key. Manufactured by Crydom. Digi-Key part number X4IAC24A-ND.
MODULE SSR AC IN 5VDC 10MA LED - X4IAC5
 Order 'module ssr ac in 5vdc 10ma led - X4IAC5' online from Digi-Key. Manufactured by Crydom. Digi-Key part number X4IAC5-ND.
MODULE SSR AC OUT 24VDC W/LED - X4OAC24A
 Order 'module ssr ac out 24vdc w/led - X4OAC24A' online from Digi-Key. Manufactured by Crydom. Digi-Key part number X4OAC24A-ND.
MODULE SSR AC OUT 24VDC 13MA LED - X4OAC24
 Order 'module ssr ac out 24vdc 13ma led - X4OAC24' online from Digi-Key. Manufactured by Crydom. Digi-Key part number X4OAC24-ND.
MODULE SSR AC IN 15VDC 8MA LED - X4IAC15A
 Order 'module ssr ac in 15vdc 8ma led - X4IAC15A' online from Digi-Key. Manufactured by Crydom. Digi-Key part number X4IAC15A-ND.
MODULE SSR AC IN 5VDC 8MA LED - X4IAC5A
 Order 'module ssr ac in 5vdc 8ma led - X4IAC5A' online from Digi-Key. Manufactured by Crydom. Digi-Key part number X4IAC5A-ND.
MODULE SSR DC IN 24VDC 32MA LED - X4IDC24D
 Order 'module ssr dc in 24vdc 32ma led - X4IDC24D' online from Digi-Key. Manufactured by Crydom. Digi-Key part number X4IDC24D-ND.
MODULE SSR DC IN 24VDC 16MA LED - X4IDC24
 Order 'module ssr dc in 24vdc 16ma led - X4IDC24' online from Digi-Key. Manufactured by Crydom. Digi-Key part number X4IDC24-ND.
MODULE SSR AC OUT 15VDC 20MA LED - X4OAC15A
 Order 'module ssr ac out 15vdc 20ma led - X4OAC15A' online from Digi-Key. Manufactured by Crydom. Digi-Key part number X4OAC15A-ND.
MODULE SSR AC OUT 15VDC 20MA LED - X4OAC15
 Order 'module ssr ac out 15vdc 20ma led - X4OAC15' online from Digi-Key. Manufactured by Crydom. Digi-Key part number X4OAC15-ND.
MODULE SSR AC OUT 5VDC 27MA LED - X4OAC5A
 Order 'module ssr ac out 5vdc 27ma led - X4OAC5A' online from Digi-Key. Manufactured by Crydom. Digi-Key part number X4OAC5A-ND.
MODULE SSR AC OUT 5VDC 27MA LED - X4OAC5
 Order 'module ssr ac out 5vdc 27ma led - X4OAC5' online from Digi-Key. Manufactured by Crydom. Digi-Key part number X4OAC5-ND.
MODULE SSR DC OUT 24VDC LED/FUSE - X4ODC24A
 Order 'module ssr dc out 24vdc led/fuse - X4ODC24A' online from Digi-Key. Manufactured by Crydom. Digi-Key part number X4ODC24A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MODULE SSR AC IN 15VDC 8MA LED - X4IAC15A Next: MODULE SSR AC IN 24VDC 8MA LED - X4IAC24A