Keywords:





MODULE I/O AC IN SSR 15VDC 8MA - SMIAC15A - Relays

Input Modules Crydom Co. Relay SMIAC15A

Digi-Key Part Number SMIAC15A-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberSMIAC15A
DescriptionMODULE I/O AC IN SSR 15VDC 8MA
Quantity Available Non-Stock
All prices are in USD

Purchase Input Modules Crydom Co. Relay SMIAC15A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Input Modules Crydom Co. Relay SMIAC15A
Technical/Catalog InformationSMIAC15A
VendorCrydom Co.
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMIAC15A
SMIAC15A


Image of MODULE I/O AC IN SSR 15VDC 8MA - SMIAC15A

MODULE I/O AC IN SSR 15VDC 8MA - SMIAC15A (SMIAC15A-ND) - Relays

Related parts Input Modules Crydom Co. Relay SMIAC15A
MODULE I/O AC IN SSR 15VDC 8MA - SMIAC15A
 Order 'module i/o ac in ssr 15vdc 8ma - SMIAC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number SMIAC15A-ND.
MODULE I/O AC IN SSR 15VDC 8MA - MIAC15A
 Order 'module i/o ac in ssr 15vdc 8ma - MIAC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIAC15A-ND.
MODULE I/O AC IN SSR 15VDC 10MA - MIAC15
 Order 'module i/o ac in ssr 15vdc 10ma - MIAC15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIAC15-ND.
MODULE I/O AC IN SSR 24VDC 8MA - MIAC24A
 Order 'module i/o ac in ssr 24vdc 8ma - MIAC24A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIAC24A-ND.
MODULE I/O AC IN SSR 5VDC 8MA - MIAC5A
 Order 'module i/o ac in ssr 5vdc 8ma - MIAC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MIAC5A-ND.
MODULE I/O AC IN SSR 15VDC 10MA - SMIAC15
 Order 'module i/o ac in ssr 15vdc 10ma - SMIAC15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number SMIAC15-ND.
MODULE I/O AC IN SSR 24VDC 8MA - SMIAC24A
 Order 'module i/o ac in ssr 24vdc 8ma - SMIAC24A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number SMIAC24A-ND.
MODULE I/O AC OUT SSR 15VDC 20MA - MOAC15A
 Order 'module i/o ac out ssr 15vdc 20ma - MOAC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MOAC15A-ND.
MODULE I/O AC OUT SSR 15VDC 20MA - MOAC15
 Order 'module i/o ac out ssr 15vdc 20ma - MOAC15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MOAC15-ND.
MODULE I/O AC OUT SSR 15VDC 20A - OAC15A
 Order 'module i/o ac out ssr 15vdc 20a - OAC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number OAC15A-ND.
MODULE I/O AC OUT SSR 15VDC 20A - ODC15A
 Order 'module i/o ac out ssr 15vdc 20a - ODC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number ODC15A-ND.
MODULE I/O AC OUT SSR 15VDC 20MA - SMOAC15A
 Order 'module i/o ac out ssr 15vdc 20ma - SMOAC15A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number SMOAC15A-ND.
MODULE I/O AC OUT SSR 15VDC 20MA - SMOAC15
 Order 'module i/o ac out ssr 15vdc 20ma - SMOAC15' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number SMOAC15-ND.
MODULE I/O AC IN SSR 5VDC - SMIAC5
 Order 'module i/o ac in ssr 5vdc - SMIAC5' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1628-ND.
MODULE I/O AC IN SSR 5VDC - SMIAC5A
 Order 'module i/o ac in ssr 5vdc - SMIAC5A' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1630-ND.

Options for Input Modules Crydom Co. Relay SMIAC15A
Send this link via E-Mail
Help With This Screen

MODULE I/O AC IN SSR 15VDC 8MA - SMIAC15A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MODULE I/O AC IN SSR 15VDC 8MA - MIAC15A Next: MODULE I/O AC IN SSR 24VDC 10MA - MIAC24
MODULE I/O AC IN SSR 15VDC 8MA - SMIAC15A